-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
5-wire Touch Screen Controller 16-SSOP -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30AH0612
|
Newark | 5 Wire Touch Screen Contr, 16Ssop, Ic Interface Type:5 Wire, Serial, Spi, Resolution (Bits):12Bit, Supply Voltage Min:2.7V, Supply Voltage Max:5.5V, Controller Ic Case Style:Msop, No. Of Pins:16Pins, Product Range:-, Automotive Rohs Compliant: Yes |TEXAS INSTRUMENTS ADS7845E Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$10.9400 / $13.7300 | Buy Now |
DISTI #
ADS7845E-ND
|
DigiKey | IC SCREEN CNTRL 12BIT 16SSOP Min Qty: 1 Lead time: 6 Weeks Container: Tube |
1897 In Stock |
|
$6.7100 / $8.0000 | Buy Now |
DISTI #
595-ADS7845E
|
Mouser Electronics | Touch Screen Controllers 5-wire Touch Screen Controller RoHS: Compliant | 437 |
|
$6.7000 / $8.0000 | Buy Now |
|
Quest Components | TOUCH SCREEN ENCODER, 16 Pin, Plastic, SSOP | 14 |
|
$9.9900 / $14.9850 | Buy Now |
|
Rochester Electronics | ADS7845 5-wire Touch Screen Controller RoHS: Compliant Status: Active Min Qty: 1 | 2605 |
|
$6.6500 / $7.8300 | Buy Now |
DISTI #
ADS7845E
|
TME | IC: driver, touch screen driver, SSOP16, 0.4÷4.16V, Ch: 1 Min Qty: 1 | 0 |
|
$11.0700 / $16.6000 | RFQ |
|
Ameya Holding Limited | IC: driver, touch screen driver, SSOP16, 0.4÷4.16V, Channels: 1 | 13607 |
|
RFQ | |
DISTI #
SMC-ADS7845E
|
Sensible Micro Corporation | Resistive Touch Screen 5-Wire 16-Pin Ssop Tube RoHS: Not Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days | 31 |
|
$4.2330 / $4.7310 | RFQ |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 9 |
|
$5.0000 / $7.6900 | Buy Now |
|
Win Source Electronics | Capacitive Touch Screen 4-Wire 16-Pin SSOP Tube / IC 5WIRE TOUCHSCRN CNTRLR 16SSOP | 3043 |
|
$1.1650 / $1.7470 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADS7845E
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
ADS7845E
Texas Instruments
5-wire Touch Screen Controller 16-SSOP -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SSOP | |
Package Description | SSOP-16 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog Input Voltage-Max | 2.5 V | |
Analog Input Voltage-Min | ||
Conversion Time-Max | 6 µs | |
Converter Type | ADC, SUCCESSIVE APPROXIMATION | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 4.9 mm | |
Linearity Error-Max (EL) | 0.0488% | |
Moisture Sensitivity Level | 2 | |
Number of Analog In Channels | 1 | |
Number of Bits | 12 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | BINARY | |
Output Format | SERIAL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Sample Rate | 0.125 MHz | |
Sample and Hold / Track and Hold | SAMPLE | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Nom | 2.7 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for ADS7845E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADS7845E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADS7845E/2K5G4 | 5-wire Touch Screen Controller 16-SSOP -40 to 85 | Texas Instruments | ADS7845E vs ADS7845E/2K5G4 |
ADS7845E/2K5 | 5-wire Touch Screen Controller 16-SSOP -40 to 85 | Texas Instruments | ADS7845E vs ADS7845E/2K5 |
ADS7845EG4 | 5-wire Touch Screen Controller 16-SSOP -40 to 85 | Texas Instruments | ADS7845E vs ADS7845EG4 |