Part Details for ADS7845E by Burr-Brown Corp
Overview of ADS7845E by Burr-Brown Corp
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Financial Technology (Fintech)
Medical Imaging
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Telecommunications
Automotive
Education and Research
Consumer Electronics
Audio and Video Systems
Computing and Data Storage
Aerospace and Defense
Healthcare
Entertainment and Gaming
Price & Stock for ADS7845E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-ADS7845E-ND
|
DigiKey | ADS7845 5-WIRE TOUCH SCREEN CONT Min Qty: 39 Container: Bulk MARKETPLACE PRODUCT |
139 In Stock |
|
$7.7600 | Buy Now |
|
Quest Components | TOUCH SCREEN ENCODER, 16 Pin, Plastic, SSOP | 2 |
|
$9.9900 / $14.9850 | Buy Now |
|
Quest Components | TOUCH SCREEN ENCODER, 16 Pin, Plastic, SSOP | 18 |
|
$9.9900 / $14.9850 | Buy Now |
|
Rochester Electronics | ADS7845 5-wire Touch Screen Controller RoHS: Compliant Status: Active Min Qty: 1 | 139 |
|
$6.6500 / $7.8300 | Buy Now |
Part Details for ADS7845E
ADS7845E CAD Models
ADS7845E Part Data Attributes:
|
ADS7845E
Burr-Brown Corp
Buy Now
Datasheet
|
Compare Parts:
ADS7845E
Burr-Brown Corp
ADC, Successive Approximation, 12-Bit, 1 Func, 1 Channel, Serial Access, CMOS, PDSO16,
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | BURR-BROWN CORP | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Analog Input Voltage-Max | 2.5 V | |
Analog Input Voltage-Min | ||
Converter Type | ADC, SUCCESSIVE APPROXIMATION | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e0 | |
Length | 4.9 mm | |
Linearity Error-Max (EL) | 0.0488% | |
Number of Analog In Channels | 1 | |
Number of Bits | 12 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | BINARY | |
Output Format | SERIAL | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Sample Rate | 0.125 MHz | |
Sample and Hold / Track and Hold | SAMPLE | |
Supply Voltage-Nom | 2.7 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Width | 3.9 mm |