-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
12-Bit, 4-Channel Serial Output Sampling Analog-to-Digital Converter 16-PDIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ADS7841P by Texas Instruments is an Analog to Digital Converter.
Analog to Digital Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85962696
|
Verical | 4-Channel Single ADC SAR 200ksps 12-bit Serial 16-Pin PDIP Tube RoHS: Compliant Min Qty: 90 Package Multiple: 1 Date Code: 1601 | Americas - 52563 |
|
$3.6375 / $4.1875 | Buy Now |
|
Rochester Electronics | ADC, Successive Approximation, 12-Bit, 1 Func, 4 Channel, Serial Access, PDIP16 RoHS: Compliant Status: Obsolete Min Qty: 1 | 52563 |
|
$2.9100 / $3.4200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADS7841P
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
ADS7841P
Texas Instruments
12-Bit, 4-Channel Serial Output Sampling Analog-to-Digital Converter 16-PDIP
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | GREEN, PLASTIC, DIP-16 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog Input Voltage-Max | 5.25 V | |
Analog Input Voltage-Min | ||
Conversion Time-Max | 3.75 µs | |
Converter Type | ADC, SUCCESSIVE APPROXIMATION | |
JESD-30 Code | R-PDIP-T16 | |
JESD-609 Code | e4 | |
Length | 19.305 mm | |
Linearity Error-Max (EL) | 0.0488% | |
Number of Analog In Channels | 4 | |
Number of Bits | 12 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | BINARY | |
Output Format | SERIAL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Sample Rate | 0.2 MHz | |
Sample and Hold / Track and Hold | SAMPLE | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
This table gives cross-reference parts and alternative options found for ADS7841P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADS7841P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ADS7841PG4 | Texas Instruments | Check for Price | 12-Bit, 4-Channel Serial Output Sampling Analog-to-Digital Converter 16-PDIP | ADS7841P vs ADS7841PG4 |
The recommended power-up sequence is to apply VCC first, followed by VREF, and then the analog input signal. This ensures proper operation and prevents damage to the device.
To optimize the ADC's performance, consider the following: use a low-noise power supply, minimize digital noise, use a high-quality analog input signal, and optimize the sampling rate and clock frequency for your specific application.
The maximum sampling rate of the ADS7841P is 200 kHz. However, the actual achievable sampling rate may be limited by the system's clock frequency, analog input signal quality, and other factors.
The ADS7841P outputs 12-bit digital data in a serial format. You can use a microcontroller or FPGA to receive and process the data. Ensure proper synchronization and data formatting to avoid errors.
The VREF pin sets the reference voltage for the ADC. Connect a stable voltage source (e.g., 2.5V or 3.3V) to VREF to set the full-scale range of the ADC. This allows you to adjust the ADC's input range to match your application's requirements.