Part Details for ADS7817UCG4 by Texas Instruments
Overview of ADS7817UCG4 by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ADS7817UCG4
ADS7817UCG4 CAD Models
ADS7817UCG4 Part Data Attributes
|
ADS7817UCG4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
ADS7817UCG4
Texas Instruments
1-CH 12-BIT SUCCESSIVE APPROXIMATION ADC, SERIAL ACCESS, PDSO8, GREEN, SOIC-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOP, SOP8,.25 | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Analog Input Voltage-Max | 2.5 V | |
Analog Input Voltage-Min | -2.5 V | |
Conversion Time-Max | 3.75 µs | |
Converter Type | ADC, SUCCESSIVE APPROXIMATION | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.9 mm | |
Linearity Error-Max (EL) | 0.0244% | |
Moisture Sensitivity Level | 2 | |
Number of Analog In Channels | 1 | |
Number of Bits | 12 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | 2'S COMPLEMENT BINARY | |
Output Format | SERIAL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Sample Rate | 0.2 MHz | |
Sample and Hold / Track and Hold | SAMPLE | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
Alternate Parts for ADS7817UCG4
This table gives cross-reference parts and alternative options found for ADS7817UCG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADS7817UCG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADS7817UC | 12-Bit Differential Input Micro Power Sampling Analog-to-Digital Converter 8-SOIC -40 to 85 | Texas Instruments | ADS7817UCG4 vs ADS7817UC |
ADS7817UG4 | 12-Bit Differential Input Micro Power Sampling Analog-to-Digital Converter 8-SOIC -40 to 85 | Texas Instruments | ADS7817UCG4 vs ADS7817UG4 |
ADS7817U/2K5G4 | 12-Bit Differential Input Micro Power Sampling Analog-to-Digital Converter 8-SOIC -40 to 85 | Texas Instruments | ADS7817UCG4 vs ADS7817U/2K5G4 |
ADS7817UB/2K5G4 | IC 1-CH 12-BIT SUCCESSIVE APPROXIMATION ADC, SERIAL ACCESS, PDSO8, GREEN, SOIC-8, Analog to Digital Converter | Texas Instruments | ADS7817UCG4 vs ADS7817UB/2K5G4 |
ADS7817UC/2K5G4 | 1-CH 12-BIT SUCCESSIVE APPROXIMATION ADC, SERIAL ACCESS, PDSO8, GREEN, SOIC-8 | Texas Instruments | ADS7817UCG4 vs ADS7817UC/2K5G4 |
ADS7817U | 12-Bit Differential Input Micro Power Sampling Analog-to-Digital Converter 8-SOIC -40 to 85 | Texas Instruments | ADS7817UCG4 vs ADS7817U |
ADS7817U/2K5 | 12-Bit Differential Input Micro Power Sampling Analog-to-Digital Converter 8-SOIC -40 to 85 | Texas Instruments | ADS7817UCG4 vs ADS7817U/2K5 |
ADS7817UC/2K5 | 12-Bit Differential Input Micro Power Sampling Analog-to-Digital Converter 8-SOIC -40 to 85 | Texas Instruments | ADS7817UCG4 vs ADS7817UC/2K5 |