Part Details for ADS7816U by Burr-Brown Corp
Overview of ADS7816U by Burr-Brown Corp
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADS7816UB | Texas Instruments | 12-Bit High Speed Micro Power Sampling Analog-To-Digital Converter 8-SOIC -40 to 85 | |
ADS7816U/2K5G4 | Texas Instruments | 12-Bit High Speed Micro Power Sampling Analog-To-Digital Converter 8-SOIC -40 to 85 | |
ADS7816UB/2K5 | Texas Instruments | 12-Bit High Speed Micro Power Sampling Analog-To-Digital Converter 8-SOIC -40 to 85 |
Price & Stock for ADS7816U
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 1 | 11 |
|
$10.8590 / $14.4787 | Buy Now |
|
Quest Components | Analog Digital Converter, Single, 12 Bit, 8 Pin, SOP | 75 |
|
$3.7440 / $8.6400 | Buy Now |
|
Quest Components | Analog Digital Converter, Single, 12 Bit, 8 Pin, SOP | 12 |
|
$5.7600 / $8.6400 | Buy Now |
|
Quest Components | Analog Digital Converter, Single, 12 Bit, 8 Pin, SOP | 8 |
|
$14.4788 / $19.3050 | Buy Now |
|
Quest Components | Analog Digital Converter, Single, 12 Bit, 8 Pin, SOP | 1 |
|
$8.7300 | Buy Now |
|
Rochester Electronics | ADS7816 12-Bit High Speed Micro Power Sampling Analog-To-Digital Converter RoHS: Compliant Status: Active Min Qty: 1 | 29 |
|
$3.8400 / $4.5100 | Buy Now |
Part Details for ADS7816U
ADS7816U CAD Models
ADS7816U Part Data Attributes
|
ADS7816U
Burr-Brown Corp
Buy Now
Datasheet
|
Compare Parts:
ADS7816U
Burr-Brown Corp
ADC, Successive Approximation, 12-Bit, 1 Func, 1 Channel, Serial Access, CMOS, PDSO8,
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | BURR-BROWN CORP | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Analog Input Voltage-Max | 5.2 V | |
Analog Input Voltage-Min | -0.2 V | |
Converter Type | ADC, SUCCESSIVE APPROXIMATION | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e0 | |
Linearity Error-Max (EL) | 0.0488% | |
Number of Analog In Channels | 1 | |
Number of Bits | 12 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | BINARY | |
Output Format | SERIAL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Sample Rate | 0.2 MHz | |
Sample and Hold / Track and Hold | SAMPLE | |
Supply Current-Max | 0.7 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL |