-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
12-Bit High Speed Micro Power Sampling Analog-To-Digital Converter 8-PDIP -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADS7816P
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
ADS7816P
Texas Instruments
12-Bit High Speed Micro Power Sampling Analog-To-Digital Converter 8-PDIP -40 to 85
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | DIP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog Input Voltage-Max | 5 V | |
Analog Input Voltage-Min | ||
Conversion Time-Max | 3.75 µs | |
Converter Type | ADC, SUCCESSIVE APPROXIMATION | |
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e4 | |
Length | 9.59 mm | |
Linearity Error-Max (EL) | 0.0488% | |
Number of Analog In Channels | 1 | |
Number of Bits | 12 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | BINARY | |
Output Format | SERIAL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Sample Rate | 0.2 MHz | |
Sample and Hold / Track and Hold | SAMPLE | |
Seated Height-Max | 5.33 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
This table gives cross-reference parts and alternative options found for ADS7816P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADS7816P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC1286IN8 | LTC1286 - Micropower Sampling 12-Bit A/D Converters In S0-8 Packages; Package: PDIP; Pins: 8; Temperature Range: -40°C to 85°C | Linear Technology | ADS7816P vs LTC1286IN8 |
LTC1286IS8#TRPBF | Micropower Sampling 12-Bit A/D Converters In S0-8 Packages | Analog Devices Inc | ADS7816P vs LTC1286IS8#TRPBF |
LTC1860LCS8#TRPBF | LTC1860L - µPower, 3V, 12-Bit, 150ksps 1- and 2-Channel ADCs in MSOP; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C | Linear Technology | ADS7816P vs LTC1860LCS8#TRPBF |
ADS7826IDRBTG4 | 5.25V-2.7V, 10 bit, 200KSPS, Synchronous Serial ADC 8-SON -40 to 85 | Texas Instruments | ADS7816P vs ADS7826IDRBTG4 |
LTC1864LIS8#TR | LTC1864L - µPower, 3V, 16-Bit, 150ksps 1- and 2-Channel ADCs in MSOP; Package: SO; Pins: 8; Temperature Range: -40°C to 85°C | Linear Technology | ADS7816P vs LTC1864LIS8#TR |
ADS7816UB | 12-bit high-speed micropower sampling analog-to-digital converter (ADC) 8-SOIC -40 to 85 | Texas Instruments | ADS7816P vs ADS7816UB |
ADS7817U/2K5 | 12-Bit Differential Input Micro Power Sampling Analog-to-Digital Converter 8-SOIC -40 to 85 | Texas Instruments | ADS7816P vs ADS7817U/2K5 |
ADS8320E/2K5G4 | 16-Bit, High-Speed, 2.7V-to-5V Micropower Sampling Analog-to-Digital Converter (ADC) 8-VSSOP -40 to 85 | Texas Instruments | ADS7816P vs ADS8320E/2K5G4 |
TLC2555IDRG4 | IC 1-CH 12-BIT SUCCESSIVE APPROXIMATION ADC, SERIAL ACCESS, PDSO8, PLASTIC, MS-012AA, SOIC-8, Analog to Digital Converter | Texas Instruments | ADS7816P vs TLC2555IDRG4 |
LTC1860IMS8#TRPBF | LTC1860 - µPower, 12-Bit, 250ksps 1- and 2-Channel ADCs in MSOP; Package: MSOP; Pins: 8; Temperature Range: -40°C to 85°C | Linear Technology | ADS7816P vs LTC1860IMS8#TRPBF |