-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
16-Bit, 250-kSPS, 1-Ch SAR ADC with single-ended input 28-SOIC -25 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-ADS7815U-ND
|
DigiKey | IC ADC 16BIT SAR 28SOIC Min Qty: 1 Lead time: 20 Weeks Container: Bulk MARKETPLACE PRODUCT |
450 In Stock |
|
$36.2500 | Buy Now |
DISTI #
ADS7815U-ND
|
DigiKey | IC ADC 16BIT SAR 28SOIC Min Qty: 1 Lead time: 20 Weeks Container: Tube |
5 In Stock |
|
$45.3800 | Buy Now |
|
Rochester Electronics | ADS7815 16-Bit 250kHz Sampling CMOS Analog-to-Digital Converter RoHS: Compliant Status: Active Min Qty: 1 | 450 |
|
$31.1100 / $36.6000 | Buy Now |
|
Ameya Holding Limited | A/D CONV., 16-BIT | 18296 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADS7815U
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
ADS7815U
Texas Instruments
16-Bit, 250-kSPS, 1-Ch SAR ADC with single-ended input 28-SOIC -25 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOIC-28 | |
Pin Count | 28 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog Input Voltage-Max | 5.25 V | |
Analog Input Voltage-Min | 4.75 V | |
Conversion Time-Max | 4 µs | |
Converter Type | ADC, SUCCESSIVE APPROXIMATION | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e4 | |
Length | 17.9 mm | |
Moisture Sensitivity Level | 3 | |
Negative Supply Voltage-Nom | -5 V | |
Number of Analog In Channels | 1 | |
Number of Bits | 16 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Output Bit Code | 2'S COMPLEMENT BINARY | |
Output Format | PARALLEL, WORD | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP28,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Sample Rate | 0.25 MHz | |
Sample and Hold / Track and Hold | SAMPLE | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.5 mm |
This table gives cross-reference parts and alternative options found for ADS7815U. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADS7815U, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC1865LACS8#PBF | µPower, 3V, 16-Bit, 150ksps 1- and 2-Channel ADCs in MSOP | Analog Devices Inc | ADS7815U vs LTC1865LACS8#PBF |
ADS8509IBDW | 16-Bit, 250-kSPS, 1-Ch SAR ADC with programmable (±10/±5/±3.3V) input ranges and SPI interface 20-SOIC -40 to 85 | Texas Instruments | ADS7815U vs ADS8509IBDW |
ADS8509IBDWG4 | 16-Bit, 250-kSPS, 1-Ch SAR ADC with programmable (±10/±5/±3.3V) input ranges and SPI interface 20-SOIC -40 to 85 | Texas Instruments | ADS7815U vs ADS8509IBDWG4 |
ADS8508IBDWG4 | 12-Bit 250kHz CMOS Analog-to-Digital Converter With Serial Interface 2.5V Internal Reference 20-SOIC -40 to 85 | Texas Instruments | ADS7815U vs ADS8508IBDWG4 |
LTC1861LCS8#PBF | µPower, 3V, 12-Bit, 150ksps 1- and 2-Channel ADCs in MSOP | Analog Devices Inc | ADS7815U vs LTC1861LCS8#PBF |
LTC1865LCS8#PBF | µPower, 3V, 16-Bit, 150ksps 1- and 2-Channel ADCs in MSOP | Analog Devices Inc | ADS7815U vs LTC1865LCS8#PBF |
LTC1865LCMS#TRPBF | µPower, 3V, 16-Bit, 150ksps 1- and 2-Channel ADCs in MSOP | Analog Devices Inc | ADS7815U vs LTC1865LCMS#TRPBF |
ADS7808UB/1K | 1-CH 12-BIT SUCCESSIVE APPROXIMATION ADC, SERIAL ACCESS, PDSO20, 0.300 INCH, PLASTIC, SOIC-20 | Texas Instruments | ADS7815U vs ADS7808UB/1K |
ADS7809UB/1K | 16-Bit 10us Serial CMOS Sampling Analog-to-Digital Converter 20-SOIC -40 to 85 | Texas Instruments | ADS7815U vs ADS7809UB/1K |
ADS8508IBDW | 12-Bit 250kHz CMOS Analog-to-Digital Converter With Serial Interface 2.5V Internal Reference 20-SOIC -40 to 85 | Texas Instruments | ADS7815U vs ADS8508IBDW |