Part Details for ADS7808P by Texas Instruments
Overview of ADS7808P by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for ADS7808P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | ADC, Successive Approximation, 12-Bit, 1 Func, 1 Channel, Serial Access, PDIP20 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 2 |
|
$9.7200 / $11.4300 | Buy Now |
Part Details for ADS7808P
ADS7808P CAD Models
ADS7808P Part Data Attributes
|
ADS7808P
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
ADS7808P
Texas Instruments
12-Bit 10us Serial CMOS Sampling Analog-to-Digital Converter 20-PDIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | PLASTIC, DIP-20 | |
Pin Count | 20 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Analog Input Voltage-Max | 10 V | |
Analog Input Voltage-Min | -10 V | |
Conversion Time-Max | 8 µs | |
Converter Type | ADC, SUCCESSIVE APPROXIMATION | |
JESD-30 Code | R-PDIP-T20 | |
Length | 25.4 mm | |
Linearity Error-Max (EL) | 0.0122% | |
Number of Analog In Channels | 1 | |
Number of Bits | 12 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | BINARY, 2'S COMPLEMENT BINARY | |
Output Format | SERIAL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP20,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Sample Rate | 0.1 MHz | |
Sample and Hold / Track and Hold | SAMPLE | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.62 mm |
Alternate Parts for ADS7808P
This table gives cross-reference parts and alternative options found for ADS7808P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADS7808P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC1865LACMS#TR | ADC, Successive Approximation, 16-Bit, 1 Func, 2 Channel, Serial Access, PDSO10 | Analog Devices Inc | ADS7808P vs LTC1865LACMS#TR |
LTC1861CMS#TRPBF | LTC1861 - µPower, 12-Bit, 250ksps 1- and 2-Channel ADCs in MSOP; Package: MSOP; Pins: 10; Temperature Range: 0°C to 70°C | Linear Technology | ADS7808P vs LTC1861CMS#TRPBF |
ADS8508IBDWR | 12-Bit 250kHz CMOS Analog-to-Digital Converter With Serial Interface 2.5V Internal Reference 20-SOIC -40 to 85 | Texas Instruments | ADS7808P vs ADS8508IBDWR |
ADS7809UB/1KE4 | 1-CH 16-BIT SUCCESSIVE APPROXIMATION ADC, SERIAL ACCESS, PDSO20, 0.300 INCH, GREEN, PLASTIC, SOIC-20 | Texas Instruments | ADS7808P vs ADS7809UB/1KE4 |
LTC1865LIMS | LTC1865L - µPower, 3V, 16-Bit, 150ksps 1- and 2-Channel ADCs in MSOP; Package: MSOP; Pins: 10; Temperature Range: -40°C to 85°C | Linear Technology | ADS7808P vs LTC1865LIMS |
ADS7815U/1KE4 | 16-Bit 250kHz Sampling CMOS Analog-to-Digital Converter 28-SOIC -25 to 85 | Texas Instruments | ADS7808P vs ADS7815U/1KE4 |
LTC1865IS8#TRPBF | LTC1865 - µPower, 16-Bit, 250ksps 1- and 2-Channel ADCs in MSOP; Package: SO; Pins: 8; Temperature Range: -40°C to 85°C | Linear Technology | ADS7808P vs LTC1865IS8#TRPBF |
AD977CRRL | 16-Bit, 100 kSPS, Serial I/O A/D Converter | Analog Devices Inc | ADS7808P vs AD977CRRL |
AD977BR | 16-Bit, 100 kSPS, Serial I/O A/D Converter | Analog Devices Inc | ADS7808P vs AD977BR |
ADS7811P | ADC, Successive Approximation, 16-Bit, 1 Func, 1 Channel, Parallel, Word Access, CMOS, PDIP28, | Burr-Brown Corp | ADS7808P vs ADS7811P |