Part Details for ADS7800JP by Spectrum Microwave
Overview of ADS7800JP by Spectrum Microwave
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ADS7800JP
ADS7800JP CAD Models
ADS7800JP Part Data Attributes:
|
ADS7800JP
Spectrum Microwave
Buy Now
Datasheet
|
Compare Parts:
ADS7800JP
Spectrum Microwave
ADC, Successive Approximation, 12-Bit, 1 Func, Parallel, Word Access, CMOS, PDIP28, 0.300 INCH, PLASTIC, DIP-28
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICRO NETWORKS CORP | |
Part Package Code | DIP | |
Package Description | 0.300 INCH, PLASTIC, DIP-28 | |
Pin Count | 28 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Analog Input Voltage-Max | 20 V | |
Analog Input Voltage-Min | -20 V | |
Conversion Time-Max | 3 µs | |
Converter Type | ADC, SUCCESSIVE APPROXIMATION | |
JESD-30 Code | R-PDIP-T28 | |
JESD-609 Code | e0 | |
Length | 30.23 mm | |
Linearity Error-Max (EL) | 0.024% | |
Negative Supply Voltage-Nom | -15 V | |
Number of Analog In Channels | 1 | |
Number of Bits | 12 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Bit Code | BINARY, OFFSET BINARY | |
Output Format | PARALLEL, WORD | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP24,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Sample Rate | 0.385 MHz | |
Sample and Hold / Track and Hold | SAMPLE | |
Seated Height-Max | 4.32 mm | |
Supply Current-Max | 25 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for ADS7800JP
This table gives cross-reference parts and alternative options found for ADS7800JP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADS7800JP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADS7800AH | 12-Bit 3us Sampling Analog-to-Digital Converter 24-CDIP SB | Texas Instruments | ADS7800JP vs ADS7800AH |
SP7800AJP | ADC, Successive Approximation, 12-Bit, 1 Func, Parallel, 4 Bits Access, CMOS, PDIP24, 0.300 INCH, PLASTIC, DIP-24 | Spectrum Microwave | ADS7800JP vs SP7800AJP |
SP7800AKP | ADC, Successive Approximation, 12-Bit, 1 Func, Parallel, 4 Bits Access, CMOS, PDIP24, 0.300 INCH, PLASTIC, DIP-24 | API Technologies Corp EIS (RETIRED) | ADS7800JP vs SP7800AKP |
SP7800AJP | ADC, Successive Approximation, 12-Bit, 1 Func, Parallel, 4 Bits Access, CMOS, PDIP24, 0.300 INCH, PLASTIC, DIP-24 | API Technologies Corp EIS (RETIRED) | ADS7800JP vs SP7800AJP |
ADS7800JPG4 | 12-Bit 3us Sampling Analog-to-Digital Converter 24-PDIP | Texas Instruments | ADS7800JP vs ADS7800JPG4 |