Converters
ADS774HIDW
Texas Instruments
Description: Microprocessor-Compatible Sampling CMS Analog-to-Digital Converter 28-SOIC

Overview of ADS774HIDW by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
ADS774HIDWR Texas Instruments Microprocessor-Compatible Sampling CMS Analog-to-Digital Converter 28-SOIC
ADS774HIDW Texas Instruments Microprocessor-Compatible Sampling CMS Analog-to-Digital Converter 28-SOIC

Price & Stock for ADS774HIDW by Texas Instruments

Part # Manufacturer Description Stock Price Buy
DISTI # 2156-ADS774HIDW-ND
DigiKey IC ADC 12BIT SAR 28SOIC Min Qty: 11 Lead time: 18 Weeks Container: Bulk MARKETPLACE PRODUCT 480
In Stock
  • 11 $28.0200
$28.0200 Buy Now
DISTI # 296-25135-5-ND
DigiKey IC ADC 12BIT SAR 28SOIC Min Qty: 11 Lead time: 18 Weeks Container: Tube Limited Supply - Call
  • 40 $24.2425
$24.2425 Buy Now
DISTI # 595-ADS774HIDW
Mouser Electronics Analog to Digital Converters - ADC Microproc-Compatible Sampling CMS ADC RoHS: Compliant 0
Order Now
Rochester Electronics ADS774H Microprocessor-Compatible Sampling CMS Analog-to-Digital Converter RoHS: Compliant Status: Not Recommended for New Designs Min Qty: 1 238
  • 1 $28.2800
  • 25 $27.7200
  • 100 $26.5900
  • 500 $25.4500
  • 1,000 $24.0400
$24.0400 / $28.2800 Buy Now

CAD Models for ADS774HIDW by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for ADS774HIDW by Texas Instruments

ADS774HIDW
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Not Recommended
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
SOIC
Package Description
SOIC-28
Pin Count
28
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Samacsys Manufacturer
Texas Instruments
Analog Input Voltage-Max
10 V
Analog Input Voltage-Min
-10 V
Conversion Time-Max
8.5 µs
Converter Type
ADC, SUCCESSIVE APPROXIMATION
JESD-30 Code
R-PDSO-G28
JESD-609 Code
e4
Length
17.9 mm
Linearity Error-Max (EL)
0.0244%
Moisture Sensitivity Level
2
Negative Supply Voltage-Nom
-15 V
Number of Analog In Channels
1
Number of Bits
12
Number of Functions
1
Number of Terminals
28
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Bit Code
BINARY, OFFSET BINARY
Output Format
PARALLEL, WORD
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP28,.4
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Sample Rate
0.117 MHz
Sample and Hold / Track and Hold
SAMPLE
Seated Height-Max
2.65 mm
Supply Current-Max
24 mA
Supply Voltage-Nom
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
NICKEL PALLADIUM GOLD
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
7.5 mm
Want to compare parts?
  1. ADS774HIDW
    Texas Instruments
    Microprocessor-Compatible Sampling CMS Analog-to-Digital Converter 28-SOIC
    VS

Alternate Parts for ADS774HIDW

This table gives cross-reference parts and alternative options found for ADS774HIDW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADS774HIDW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
ADS774HIDWR Microprocessor-Compatible Sampling CMS Analog-to-Digital Converter 28-SOIC Texas Instruments ADS774HIDW vs ADS774HIDWR

Related Parts for ADS774HIDW

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ADS774HIDW by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ADS774HIDW by Texas Instruments

Select Manufacturer
Which Manufacturer of ADS774HIDW would you like to use for your alert(s)?
  • Please alert me when ADS774HIDW inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ADS774HIDW alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ADS774HIDW to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ADS774HIDW alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ADS774HIDW.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ADS774HIDW by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: