-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
12-bit 140-kSPS 2-ch nanopower SAR ADC with 1.8-V operation in 1.5-mm x 2-mm QFN package 10-X2QFN -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-48809-1-ND
|
DigiKey | IC ADC 12BIT SAR 10X2QFN Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
533 In Stock |
|
$1.3281 / $2.6100 | Buy Now |
DISTI #
595-ADS7142IRUGT
|
Mouser Electronics | Analog to Digital Converters - ADC 12-bit 140-kSPS 2-ch nanopower SAR ADC with 1.8-V operation in 1.5-mm x 2-mm QFN package 10-X2QFN -40 to 125 RoHS: Compliant | 11118 |
|
$1.2900 / $2.9300 | Buy Now |
DISTI #
J56:1989_12527962
|
Arrow Electronics | 2-Channel Single ADC SAR 140ksps 12-bit Serial 10-Pin X2QFN T/R RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 12 Weeks Date Code: 2325 | Europe - 250 |
|
$1.2368 / $1.4853 | Buy Now |
|
Chip-Germany GmbH | RoHS: Not Compliant | 64 |
|
RFQ | |
DISTI #
C1S746204249846
|
Chip1Stop | AD Converters (ADC) RoHS: Compliant Container: Cut Tape | 198 |
|
$1.1300 / $1.9800 | Buy Now |
|
LCSC | 12 1.65V3.6V I2C X2-QFN-10(1.5x2) Analog to Digital Converters (ADC) ROHS | 44 |
|
$1.3069 / $1.9593 | Buy Now |
|
Win Source Electronics | IC ADC 12BIT SAR 10X2QFN | 111600 |
|
$0.6960 / $0.8990 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADS7142IRUGT
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
ADS7142IRUGT
Texas Instruments
12-bit 140-kSPS 2-ch nanopower SAR ADC with 1.8-V operation in 1.5-mm x 2-mm QFN package 10-X2QFN -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | VQCCN, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 2017-12-08 | |
Samacsys Manufacturer | Texas Instruments | |
Analog IC - Other Type | ANALOG CIRCUIT | |
Input Voltage-Max | 3.6 V | |
Input Voltage-Min | ||
JESD-30 Code | R-PQCC-N10 | |
JESD-609 Code | e4 | |
Length | 2 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VQCCN | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 0.4 mm | |
Supply Voltage-Max (Vsup) | 1.65 V | |
Supply Voltage-Min (Vsup) | 1.65 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.5 mm |