-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
12-bit 140-kSPS 2-ch nanopower SAR ADC with 1.8-V operation in 1.5-mm x 2-mm QFN package 10-X2QFN -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-50464-1-ND
|
DigiKey | IC ADC 12BIT SAR 10X2QFN Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
6305 In Stock |
|
$1.0832 / $2.4600 | Buy Now |
DISTI #
595-ADS7142IRUGR
|
Mouser Electronics | Analog to Digital Converters - ADC 12-bit 140-kSPS 2-ch nanopower SAR ADC with 1.8-V operation in 1.5-mm x 2-mm QFN package 10-X2QFN -40 to 125 RoHS: Compliant | 1899 |
|
$1.0800 / $2.4500 | Buy Now |
DISTI #
ADS7142IRUGR
|
TME | IC: A/D converter, Ch: 1, 12bit, 140ksps, 1.65÷3.6V, X2QFN10 Min Qty: 1 | 0 |
|
$1.4700 / $2.2100 | RFQ |
|
Ameya Holding Limited | 378588 |
|
RFQ | ||
|
ComSIT USA | NANOPOWER, DUAL-CHANNEL, PROGRAMMABLE SENSOR MONITOR Analog Circuit, 1 Func, PQCC10 RoHS: Compliant | Europe - 599 |
|
RFQ | |
|
Chip1Cloud | IC ADC 12BIT SAR 10X2QFN | 6559 |
|
RFQ | |
|
CHIPMALL.COM LIMITED | IC ADC 12BIT SAR 10X2QFN | 987 |
|
$1.2902 / $2.0759 | Buy Now |
|
LCSC | X2-QFN-10(1.5x2) Analog To Digital Converters (ADCs) ROHS | 955 |
|
$1.1637 / $1.8724 | Buy Now |
|
Win Source Electronics | IC ADC 12BIT SAR 10X2QFN | 222050 |
|
$0.9420 / $1.4130 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADS7142IRUGR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
ADS7142IRUGR
Texas Instruments
12-bit 140-kSPS 2-ch nanopower SAR ADC with 1.8-V operation in 1.5-mm x 2-mm QFN package 10-X2QFN -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | X2QFN-10 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 2017-12-08 | |
Samacsys Manufacturer | Texas Instruments | |
Analog IC - Other Type | ANALOG CIRCUIT | |
Input Voltage-Max | 3.6 V | |
Input Voltage-Min | ||
JESD-30 Code | R-PQCC-N10 | |
JESD-609 Code | e4 | |
Length | 2 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VQCCN | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 0.4 mm | |
Supply Voltage-Max (Vsup) | 1.65 V | |
Supply Voltage-Min (Vsup) | 1.65 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.5 mm |
This table gives cross-reference parts and alternative options found for ADS7142IRUGR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADS7142IRUGR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADS7142IRUGT | 12-bit 140-kSPS 2-ch nanopower SAR ADC with 1.8-V operation in 1.5-mm x 2-mm QFN package 10-X2QFN -40 to 125 | Texas Instruments | ADS7142IRUGR vs ADS7142IRUGT |