Converters
ADS7046IRUGR
Texas Instruments
Description: 12-Bit, 3MSPS, Single-Ended Input, Small-Size Low-Power SAR ADC 8-X2QFN -40 to 125

Overview of ADS7046IRUGR by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 3 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

Price & Stock for ADS7046IRUGR by Texas Instruments

Part # Manufacturer Description Stock Price Buy
DISTI # 296-48818-1-ND
DigiKey IC ADC 12BIT SAR 8X2QFN Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) 1101
In Stock
  • 1 $3.9700
  • 10 $3.5700
  • 25 $3.3748
  • 100 $2.9247
  • 250 $2.7747
  • 500 $2.4898
  • 1,000 $2.0998
  • 3,000 $1.8562
$1.8562 / $3.9700 Buy Now
DISTI # 595-ADS7046IRUGR
Mouser Electronics Analog to Digital Converters - ADC 12-Bit, 3MSPS, Single-Ended Input, Small-Size Low-Power SAR ADC 8-X2QFN -40 to 125 RoHS: Compliant 22358
  • 1 $2.9300
  • 10 $2.6300
  • 100 $2.4100
  • 250 $2.3300
  • 500 $2.1800
  • 1,000 $2.0000
  • 3,000 $1.9000
$1.9000 / $2.9300 Buy Now
Ameya Holding Limited   444
RFQ

CAD Models for ADS7046IRUGR by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for ADS7046IRUGR by Texas Instruments

ADS7046IRUGR
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Package Description
VQCCN,
Reach Compliance Code
compliant
ECCN Code
EAR99
Date Of Intro
2017-12-08
Samacsys Manufacturer
Texas Instruments
Analog Input Voltage-Max
3.6 V
Analog Input Voltage-Min
Conversion Time-Max
0.0082 µs
Converter Type
ADC, SUCCESSIVE APPROXIMATION
JESD-30 Code
S-PQCC-N8
JESD-609 Code
e4
Length
1.5 mm
Linearity Error-Max (EL)
0.0244%
Moisture Sensitivity Level
1
Number of Analog In Channels
1
Number of Bits
12
Number of Functions
1
Number of Terminals
8
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Output Bit Code
BINARY
Output Format
SERIAL
Package Body Material
PLASTIC/EPOXY
Package Code
VQCCN
Package Shape
SQUARE
Package Style
CHIP CARRIER, VERY THIN PROFILE
Peak Reflow Temperature (Cel)
260
Sample Rate
3 MHz
Sample and Hold / Track and Hold
SAMPLE
Seated Height-Max
0.4 mm
Supply Current-Max
1.3 mA
Supply Voltage-Min
1.65 V
Supply Voltage-Nom
3.3 V
Surface Mount
YES
Temperature Grade
AUTOMOTIVE
Terminal Finish
NICKEL PALLADIUM GOLD SILVER
Terminal Form
NO LEAD
Terminal Pitch
0.5 mm
Terminal Position
QUAD
Time@Peak Reflow Temperature-Max (s)
30
Width
1.5 mm
Want to compare parts?
  1. ADS7046IRUGR
    Texas Instruments
    12-Bit, 3MSPS, Single-Ended Input, Small-Size Low-Power SAR ADC 8-X2QFN -40 to 125
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ADS7046IRUGR by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ADS7046IRUGR by Texas Instruments

  • Please alert me when ADS7046IRUGR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following ADS7046IRUGR alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ADS7046IRUGR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following ADS7046IRUGR alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ADS7046IRUGR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ADS7046IRUGR by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: