Converters
ADS6424IRGCR
Texas Instruments
Description: Quad-Channel, 12-Bit, 105-MSPS Analog-to-Digital Converter (ADC) 64-VQFN -40 to 85

Overview of ADS6424IRGCR by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for ADS6424IRGCR by Texas Instruments

Part # Manufacturer Description Stock Price Buy
Rochester Electronics ADC, Proprietary Method, 12-Bit, 1 Func, 4 Channel, Serial Access, PQCC64 ' RoHS: Compliant Status: Obsolete Min Qty: 1 1473
  • 1 $70.2000
  • 25 $68.8000
  • 100 $65.9900
  • 500 $63.1800
  • 1,000 $59.6700
$59.6700 / $70.2000 Buy Now

CAD Models for ADS6424IRGCR by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for ADS6424IRGCR by Texas Instruments

ADS6424IRGCR
Texas Instruments
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
QFN
Package Description
9 X 9 MM, GREEN, PLASTIC, QFN-64
Pin Count
64
Reach Compliance Code
compliant
HTS Code
8542.39.00.01
Analog Input Voltage-Max
2 V
Analog Input Voltage-Min
Converter Type
ADC, PROPRIETARY METHOD
JESD-30 Code
S-PQCC-N64
JESD-609 Code
e4
Length
9 mm
Linearity Error-Max (EL)
0.0537%
Moisture Sensitivity Level
3
Number of Analog In Channels
4
Number of Bits
12
Number of Functions
1
Number of Terminals
64
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Bit Code
OFFSET BINARY, 2'S COMPLEMENT BINARY
Output Format
SERIAL
Package Body Material
PLASTIC/EPOXY
Package Code
HVQCCN
Package Equivalence Code
LCC64,.35SQ,20
Package Shape
SQUARE
Package Style
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Sample Rate
105 MHz
Sample and Hold / Track and Hold
SAMPLE
Seated Height-Max
1 mm
Supply Voltage-Nom
3.3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
NICKEL PALLADIUM GOLD
Terminal Form
NO LEAD
Terminal Pitch
0.5 mm
Terminal Position
QUAD
Time@Peak Reflow Temperature-Max (s)
30
Width
9 mm
Want to compare parts?
  1. ADS6424IRGCR
    Texas Instruments
    Quad-Channel, 12-Bit, 105-MSPS Analog-to-Digital Converter (ADC) 64-VQFN -40 to 85
    VS

Alternate Parts for ADS6424IRGCR

This table gives cross-reference parts and alternative options found for ADS6424IRGCR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADS6424IRGCR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
ADS6424IRGCTG4 Quad 12-bit 105MSPS ADC with serialized LVDS output 64-VQFN -40 to 85 Texas Instruments ADS6424IRGCR vs ADS6424IRGCTG4
ADS6424IRGCRG4 4-CH 12-BIT PROPRIETARY METHOD ADC, SERIAL ACCESS, PQCC64, 9 X 9 MM, GREEN, PLASTIC, QFN-64 Texas Instruments ADS6424IRGCR vs ADS6424IRGCRG4
ADS6424IRGCT Quad-Channel, 12-Bit, 105-MSPS Analog-to-Digital Converter (ADC) 64-VQFN -40 to 85 Texas Instruments ADS6424IRGCR vs ADS6424IRGCT
Part Number Description Manufacturer Compare
ADS6424IRGCRG4 4-CH 12-BIT PROPRIETARY METHOD ADC, SERIAL ACCESS, PQCC64, 9 X 9 MM, GREEN, PLASTIC, QFN-64 Texas Instruments ADS6424IRGCR vs ADS6424IRGCRG4
ADS6425IRGCTG4 4-CH 12-BIT PROPRIETARY METHOD ADC, SERIAL ACCESS, PQCC64, 9 X 9 MM, GREEN, PLASTIC, QFN-64 Texas Instruments ADS6424IRGCR vs ADS6425IRGCTG4
ADS6425IRGC25 4-CH 12-BIT PROPRIETARY METHOD ADC, SERIAL ACCESS, PQCC64, 9 X 9 MM, GREEN, PLASTIC, QFN-64 Texas Instruments ADS6424IRGCR vs ADS6425IRGC25
ADS6425IRGCR Quad-Channel, 12-Bit, 125-MSPS Analog-to-Digital Converter (ADC) 64-VQFN -40 to 85 Texas Instruments ADS6424IRGCR vs ADS6425IRGCR
ADS6422IRGCT Quad-Channel, 12-Bit, 65-MSPS Analog-to-Digital Converter (ADC) 64-VQFN -40 to 85 Texas Instruments ADS6424IRGCR vs ADS6422IRGCT
ADS6423IRGCTG4 4-CH 12-BIT PROPRIETARY METHOD ADC, SERIAL ACCESS, PQCC64, 9 X 9 MM, GREEN, PLASTIC, QFN-64 Texas Instruments ADS6424IRGCR vs ADS6423IRGCTG4
ADS6424IRGCTG4 Quad 12-bit 105MSPS ADC with serialized LVDS output 64-VQFN -40 to 85 Texas Instruments ADS6424IRGCR vs ADS6424IRGCTG4
ADS6423IRGCR 4-CH 12-BIT PROPRIETARY METHOD ADC, SERIAL ACCESS, PQCC64, 9 X 9 MM, GREEN, PLASTIC, QFN-64 Texas Instruments ADS6424IRGCR vs ADS6423IRGCR
ADS6422IRGCR Quad-Channel, 12-Bit, 65-MSPS Analog-to-Digital Converter (ADC) 64-VQFN -40 to 85 Texas Instruments ADS6424IRGCR vs ADS6422IRGCR
ADS6422IRGCTG4 4-CH 12-BIT PROPRIETARY METHOD ADC, SERIAL ACCESS, PQCC64, 9 X 9 MM, GREEN, PLASTIC, QFN-64 Texas Instruments ADS6424IRGCR vs ADS6422IRGCTG4

Related Parts for ADS6424IRGCR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ADS6424IRGCR by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ADS6424IRGCR by Texas Instruments

Select Manufacturer
Which Manufacturer of ADS6424IRGCR would you like to use for your alert(s)?
  • Please alert me when ADS6424IRGCR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ADS6424IRGCR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ADS6424IRGCR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ADS6424IRGCR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ADS6424IRGCR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ADS6424IRGCR by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: