Converters
ADS61JB23IRHAT
Texas Instruments
Description: 12-Bit, 80-MSPS Analog-to-Digital Converter (ADC) 40-VQFN -40 to 85

Overview of ADS61JB23IRHAT by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

Price & Stock for ADS61JB23IRHAT by Texas Instruments

Part # Manufacturer Description Stock Price Buy
DISTI # 2156-ADS61JB23IRHAT-ND
DigiKey IC ADC 12BIT PIPELINED 40VQFN Min Qty: 1 Lead time: 18 Weeks Container: Bulk MARKETPLACE PRODUCT 5485
In Stock
  • 10 $30.1500
$30.1500 Buy Now
DISTI # 296-36917-1-ND
DigiKey IC ADC 12BIT PIPELINED 40VQFN Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) Temporarily Out of Stock
  • 250 $29.6506
$29.6506 Buy Now
DISTI # 595-ADS61JB23IRHAT
Mouser Electronics Analog to Digital Converters - ADC 12B Input-Buffered 80 MSPS ADC RoHS: Compliant 0
  • 250 $29.5100
$29.5100 Order Now
Rochester Electronics ADS61JB23 12-Bit, 80-MSPS Analog-to-Digital Converter (ADC) RoHS: Compliant Status: Active Min Qty: 1 5485
  • 1 $30.4400
  • 25 $29.8400
  • 100 $28.6200
  • 500 $27.4000
  • 1,000 $25.8800
$25.8800 / $30.4400 Buy Now

CAD Models for ADS61JB23IRHAT by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for ADS61JB23IRHAT by Texas Instruments

ADS61JB23IRHAT
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
QFN
Package Description
VQFN-40
Pin Count
40
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Samacsys Manufacturer
Texas Instruments
Additional Feature
Peak-to-peak input voltage range(V) : 2
Analog Input Voltage-Max
2 V
Analog Input Voltage-Min
-2 V
Converter Type
ADC, PROPRIETARY METHOD
JESD-30 Code
S-PQCC-N40
JESD-609 Code
e4
Length
6 mm
Linearity Error-Max (EL)
0.0366%
Moisture Sensitivity Level
3
Number of Analog In Channels
1
Number of Bits
12
Number of Functions
1
Number of Terminals
40
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Bit Code
OFFSET BINARY, 2'S COMPLEMENT BINARY
Output Format
SERIAL
Package Body Material
PLASTIC/EPOXY
Package Code
HVQCCN
Package Equivalence Code
LCC40,.24SQ,20
Package Shape
SQUARE
Package Style
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Sample Rate
80 MHz
Sample and Hold / Track and Hold
SAMPLE
Seated Height-Max
1 mm
Supply Current-Max
122 mA
Supply Voltage-Nom
1.8 V
Surface Mount
YES
Temperature Grade
INDUSTRIAL
Terminal Finish
NICKEL PALLADIUM GOLD SILVER
Terminal Form
NO LEAD
Terminal Pitch
0.5 mm
Terminal Position
QUAD
Time@Peak Reflow Temperature-Max (s)
30
Width
6 mm
Want to compare parts?
  1. ADS61JB23IRHAT
    Texas Instruments
    12-Bit, 80-MSPS Analog-to-Digital Converter (ADC) 40-VQFN -40 to 85
    VS

Alternate Parts for ADS61JB23IRHAT

This table gives cross-reference parts and alternative options found for ADS61JB23IRHAT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADS61JB23IRHAT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
ADS61JB23IRHAR 12-Bit, 80-MSPS Analog-to-Digital Converter (ADC) 40-VQFN -40 to 85 Texas Instruments ADS61JB23IRHAT vs ADS61JB23IRHAR
Part Number Description Manufacturer Compare
ADS61JB23IRHAR 12-Bit, 80-MSPS Analog-to-Digital Converter (ADC) 40-VQFN -40 to 85 Texas Instruments ADS61JB23IRHAT vs ADS61JB23IRHAR

Related Parts for ADS61JB23IRHAT

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ADS61JB23IRHAT by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ADS61JB23IRHAT by Texas Instruments

Select Manufacturer
Which Manufacturer of ADS61JB23IRHAT would you like to use for your alert(s)?
  • Please alert me when ADS61JB23IRHAT inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ADS61JB23IRHAT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ADS61JB23IRHAT to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ADS61JB23IRHAT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ADS61JB23IRHAT.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ADS61JB23IRHAT by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: