Part Details for ADS58J89IRGCR by Texas Instruments
Overview of ADS58J89IRGCR by Texas Instruments
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Electronic Manufacturing
Automotive
Price & Stock for ADS58J89IRGCR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-ADS58J89IRGCR-ND
|
DigiKey | IC RECEIVER 14BIT 500M 64VQFN Min Qty: 1 Lead time: 18 Weeks Container: Bulk MARKETPLACE PRODUCT |
15976 In Stock |
|
$420.1800 | Buy Now |
DISTI #
ADS58J89IRGCR-ND
|
DigiKey | IC RECEIVER 14BIT 500M 64VQFN Min Qty: 1 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$363.6175 | Buy Now |
DISTI #
595-ADS58J89IRGCR
|
Mouser Electronics | Data Acquisition ADCs/DACs - Specialized Quad 500MSPS Receiv and Feedback IC RoHS: Compliant | 0 |
|
$363.6100 | Order Now |
|
Rochester Electronics | ADS58J89 Quad 500MSPS Receiver and Feedback IC RoHS: Compliant Status: Active Min Qty: 1 | 15976 |
|
$360.5900 / $424.2200 | Buy Now |
|
Ameya Holding Limited | IC RECEIVER 4CH 500MSPS 64VQFN | 3329 |
|
RFQ |
Part Details for ADS58J89IRGCR
ADS58J89IRGCR CAD Models
ADS58J89IRGCR Part Data Attributes
|
ADS58J89IRGCR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
ADS58J89IRGCR
Texas Instruments
Quad 500MSPS Receiver and Feedback IC 64-VQFN -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QFN | |
Package Description | VQFN-64 | |
Pin Count | 64 | |
Reach Compliance Code | compliant | |
ECCN Code | 5A991.B.1 | |
HTS Code | 8542.39.00.01 | |
Analog Input-Max | 2 V | |
Data Rate | 5000000 Mbps | |
JESD-30 Code | S-PQCC-N64 | |
JESD-609 Code | e4 | |
Length | 9 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 64 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1 mm | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Telecom IC Type | TELECOM CIRCUIT | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold/Silver (Ni/Pd/Au/Ag) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 9 mm |
Alternate Parts for ADS58J89IRGCR
This table gives cross-reference parts and alternative options found for ADS58J89IRGCR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADS58J89IRGCR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADS58J89IRGCT | Quad 500MSPS Receiver and Feedback IC 64-VQFN -40 to 85 | Texas Instruments | ADS58J89IRGCR vs ADS58J89IRGCT |