-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Quad-Channel, 14-Bit, 250-MSPS Receiver and Feedback IC 144-NFBGA -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-ADS58H43IZCR-ND
|
DigiKey | IC ADC 14BIT PIPELINED 144NFBGA Min Qty: 2 Lead time: 18 Weeks Container: Bulk MARKETPLACE PRODUCT |
134 In Stock |
|
$197.4200 | Buy Now |
DISTI #
ADS58H43IZCR-ND
|
DigiKey | IC ADC 14BIT PIPELINED 144NFBGA Min Qty: 2 Lead time: 18 Weeks Container: Tray | Temporarily Out of Stock |
|
$178.0765 | Buy Now |
DISTI #
595-ADS58H43IZCR
|
Mouser Electronics | RF Receiver Quad 250MSPS Recvr & Feedback IC RoHS: Compliant | 0 |
|
$177.2900 | Order Now |
|
Rochester Electronics | ADS58H43 Quad-Channel, 14-Bit, 250-MSPS Receiver and Feedback IC RoHS: Compliant Status: Active Min Qty: 1 | 134 |
|
$169.4200 / $199.3200 | Buy Now |
|
Ameya Holding Limited | IC ADC 14BIT 250MSPS 144NFBGA | 4852 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADS58H43IZCR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
ADS58H43IZCR
Texas Instruments
Quad-Channel, 14-Bit, 250-MSPS Receiver and Feedback IC 144-NFBGA -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | BGA | |
Package Description | NFBGA-144 | |
Pin Count | 144 | |
Reach Compliance Code | compliant | |
ECCN Code | 5A991.B.1 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog Input Voltage-Max | 2 V | |
Analog Input Voltage-Min | -2 V | |
Converter Type | ADC, FLASH METHOD | |
JESD-30 Code | S-PBGA-B144 | |
JESD-609 Code | e1 | |
Length | 10 mm | |
Linearity Error-Max (EL) | 0.032% | |
Moisture Sensitivity Level | 3 | |
Number of Analog In Channels | 4 | |
Number of Bits | 14 | |
Number of Functions | 1 | |
Number of Terminals | 144 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | 2'S COMPLEMENT BINARY | |
Output Format | PARALLEL, WORD | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFBGA | |
Package Equivalence Code | BGA144,12X12,32 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Sample Rate | 250 MHz | |
Sample and Hold / Track and Hold | SAMPLE | |
Seated Height-Max | 1.5 mm | |
Supply Voltage-Nom | 1.9 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 10 mm |
This table gives cross-reference parts and alternative options found for ADS58H43IZCR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADS58H43IZCR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADS58H43IZCRR | Quad-Channel, 14-Bit, 250-MSPS Receiver and Feedback IC 144-NFBGA -40 to 85 | Texas Instruments | ADS58H43IZCR vs ADS58H43IZCRR |