-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1-ch 750MSPS BTS Feedback and Receiver IC 196-NFBGA -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADS54T01IZAYR | Texas Instruments | 1-ch 750MSPS BTS Feedback and Receiver IC 196-NFBGA -40 to 85 | |
ADS54T01IZAY | Texas Instruments | 1-ch 750MSPS BTS Feedback and Receiver IC 196-NFBGA -40 to 85 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-ADS54T01IZAY-ND
|
DigiKey | IC ADC 12BIT PIPELINED 196NFBGA Min Qty: 2 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
4088 In Stock |
|
$265.0500 | Buy Now |
DISTI #
296-36914-ND
|
DigiKey | IC ADC 12BIT PIPELINED 196NFBGA Min Qty: 2 Lead time: 12 Weeks Container: Tube |
98 In Stock |
|
$250.7473 | Buy Now |
DISTI #
595-ADS54T01IZAY
|
Mouser Electronics | Analog to Digital Converters - ADC 1-ch 750MSPS BTS Feedback & Recvr IC RoHS: Compliant | 0 |
|
$238.3300 | Order Now |
|
Rochester Electronics | ADS54T01 1-ch 750MSPS BTS Feedback and Receiver IC RoHS: Compliant Status: Active Min Qty: 1 | 3990 |
|
$227.4600 / $267.6000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADS54T01IZAY
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
ADS54T01IZAY
Texas Instruments
1-ch 750MSPS BTS Feedback and Receiver IC 196-NFBGA -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | BGA | |
Package Description | NFBGA-196 | |
Pin Count | 196 | |
Reach Compliance Code | compliant | |
ECCN Code | 5A991.B.1 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog Input Voltage-Max | 1.25 V | |
Analog Input Voltage-Min | -1.25 V | |
Converter Type | ADC, PROPRIETARY METHOD | |
JESD-30 Code | S-PBGA-B196 | |
JESD-609 Code | e1 | |
Length | 12 mm | |
Linearity Error-Max (EL) | 0.1221% | |
Moisture Sensitivity Level | 3 | |
Number of Analog In Channels | 1 | |
Number of Bits | 12 | |
Number of Functions | 1 | |
Number of Terminals | 196 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | OFFSET BINARY, 2'S COMPLEMENT BINARY | |
Output Format | SERIAL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFBGA | |
Package Equivalence Code | BGA196,14X14,32 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Sample Rate | 750 MHz | |
Sample and Hold / Track and Hold | TRACK | |
Seated Height-Max | 1.4 mm | |
Supply Current-Max | 170 mA | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 12 mm |
This table gives cross-reference parts and alternative options found for ADS54T01IZAY. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADS54T01IZAY, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADS54T01IZAYR | 1-ch 750MSPS BTS Feedback and Receiver IC 196-NFBGA -40 to 85 | Texas Instruments | ADS54T01IZAY vs ADS54T01IZAYR |