Part Details for ADS5400MHFSV by Texas Instruments
Overview of ADS5400MHFSV by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ADS5400MHFSV
ADS5400MHFSV CAD Models
ADS5400MHFSV Part Data Attributes
|
ADS5400MHFSV
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
ADS5400MHFSV
Texas Instruments
QMLV, 50-krad, ceramic, 12-bit, single-channel, 1-GSPS ADC 100-CFP -55 to 125
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QFP | |
Package Description | HGQFF, TPAK100,2.0SQ,20 | |
Pin Count | 100 | |
Reach Compliance Code | not_compliant | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.39.00.01 | |
Additional Feature | Peak-to-peak input voltage range(V) : 2 | |
Analog Input Voltage-Max | 2 V | |
Analog Input Voltage-Min | -2 V | |
Converter Type | ADC, PROPRIETARY METHOD | |
JESD-30 Code | S-CQFP-F100 | |
JESD-609 Code | e4 | |
Length | 19.05 mm | |
Linearity Error-Max (EL) | 0.1099% | |
Number of Analog In Channels | 1 | |
Number of Bits | 12 | |
Number of Functions | 1 | |
Number of Terminals | 100 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Bit Code | OFFSET BINARY, 2'S COMPLEMENT BINARY | |
Output Format | PARALLEL, WORD | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | HGQFF | |
Package Equivalence Code | TPAK100,2.0SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, HEAT SINK/SLUG, GUARD RING | |
Qualification Status | Not Qualified | |
Sample Rate | 1000 MHz | |
Sample and Hold / Track and Hold | TRACK | |
Seated Height-Max | 3.15 mm | |
Supply Current-Max | 255 mA | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | MILITARY | |
Terminal Finish | GOLD | |
Terminal Form | FLAT | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 19.05 mm |
Alternate Parts for ADS5400MHFSV
This table gives cross-reference parts and alternative options found for ADS5400MHFSV. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADS5400MHFSV, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADS5400HFSMPR | 1-CH 12-BIT PROPRIETARY METHOD ADC, PARALLEL ACCESS, CQFP100, CERAMIC, CFP-100 | Texas Instruments | ADS5400MHFSV vs ADS5400HFSMPR |
ADS5400HFS/EM | QMLV, 50-krad, ceramic, 12-bit, single-channel, 1-GSPS ADC 100-CFP 25 to 25 | Texas Instruments | ADS5400MHFSV vs ADS5400HFS/EM |