Part Details for ADS5292IPFPT by Texas Instruments
Overview of ADS5292IPFPT by Texas Instruments
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ADS5292IPFPT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-ADS5292IPFPT-ND
|
DigiKey | IC ADC 12BIT PIPELINED 80HTQFP Min Qty: 4 Lead time: 18 Weeks Container: Bulk MARKETPLACE PRODUCT |
474 In Stock |
|
$90.5600 | Buy Now |
DISTI #
ADS5292IPFPT-ND
|
DigiKey | IC ADC 12BIT PIPELINED 80HTQFP Min Qty: 4 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$84.6417 | Buy Now |
DISTI #
595-ADS5292IPFPT
|
Mouser Electronics | Analog to Digital Converters - ADC 12B,80MSPS High-SNR & Low-Pwr ADC RoHS: Compliant | 0 |
|
$82.3100 | Order Now |
|
Rochester Electronics | ADS5292 Eight-Channel, 12-Bit, 80-MSPS Analog-to-Digital Converter (ADC) RoHS: Compliant Status: Active Min Qty: 1 | 474 |
|
$74.0200 / $87.0800 | Buy Now |
Part Details for ADS5292IPFPT
ADS5292IPFPT CAD Models
ADS5292IPFPT Part Data Attributes
|
ADS5292IPFPT
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
ADS5292IPFPT
Texas Instruments
Eight-Channel, 12-Bit, 80-MSPS Analog-to-Digital Converter (ADC) 80-HTQFP -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QFP | |
Package Description | QFP-80 | |
Pin Count | 80 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | Peak-to-peak input voltage range(V) : 2 | |
Analog Input Voltage-Max | 2 V | |
Analog Input Voltage-Min | -2 V | |
Converter Type | ADC, PROPRIETARY METHOD | |
JESD-30 Code | S-PQFP-G80 | |
JESD-609 Code | e4 | |
Length | 12 mm | |
Linearity Error-Max (EL) | 0.0244% | |
Moisture Sensitivity Level | 3 | |
Number of Analog In Channels | 8 | |
Number of Bits | 12 | |
Number of Functions | 1 | |
Number of Terminals | 80 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | OFFSET BINARY, 2'S COMPLEMENT BINARY | |
Output Format | PARALLEL, WORD | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTFQFP | |
Package Equivalence Code | TQFP80,.55SQ | |
Package Shape | SQUARE | |
Package Style | FLATPACK, HEAT SINK/SLUG, THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Sample Rate | 80 MHz | |
Sample and Hold / Track and Hold | SAMPLE | |
Seated Height-Max | 1.2 mm | |
Supply Current-Max | 206 mA | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 12 mm |
Alternate Parts for ADS5292IPFPT
This table gives cross-reference parts and alternative options found for ADS5292IPFPT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADS5292IPFPT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADS5292IPFP | Eight-Channel, 12-Bit, 80-MSPS Analog-to-Digital Converter (ADC) 80-HTQFP -40 to 85 | Texas Instruments | ADS5292IPFPT vs ADS5292IPFP |