There are no models available for this part yet.
Overview of ADS5220PFBR by Texas Instruments
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 1 replacement )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 1 option )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Electronic Manufacturing
Automotive
CAD Models for ADS5220PFBR by Texas Instruments
Part Data Attributes for ADS5220PFBR by Texas Instruments
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
TEXAS INSTRUMENTS INC
|
Part Package Code
|
QFP
|
Package Description
|
TFQFP, TQFP48,.35SQ
|
Pin Count
|
48
|
Reach Compliance Code
|
unknown
|
HTS Code
|
8542.39.00.01
|
Analog Input Voltage-Max
|
2 V
|
Analog Input Voltage-Min
|
1 V
|
Conversion Time-Max
|
0.025 µs
|
Converter Type
|
ADC, PROPRIETARY METHOD
|
JESD-30 Code
|
S-PQFP-G48
|
Length
|
7 mm
|
Linearity Error-Max (EL)
|
0.0366%
|
Number of Analog In Channels
|
1
|
Number of Bits
|
12
|
Number of Functions
|
1
|
Number of Terminals
|
48
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Output Bit Code
|
OFFSET BINARY, 2'S COMPLEMENT BINARY
|
Output Format
|
PARALLEL, WORD
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
TFQFP
|
Package Equivalence Code
|
TQFP48,.35SQ
|
Package Shape
|
SQUARE
|
Package Style
|
FLATPACK, THIN PROFILE, FINE PITCH
|
Peak Reflow Temperature (Cel)
|
NOT SPECIFIED
|
Qualification Status
|
Not Qualified
|
Sample Rate
|
40 MHz
|
Sample and Hold / Track and Hold
|
SAMPLE
|
Seated Height-Max
|
1.2 mm
|
Supply Voltage-Nom
|
3.3 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
0.5 mm
|
Terminal Position
|
QUAD
|
Time@Peak Reflow Temperature-Max (s)
|
NOT SPECIFIED
|
Width
|
7 mm
|
Alternate Parts for ADS5220PFBR
This table gives cross-reference parts and alternative options found for ADS5220PFBR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADS5220PFBR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADS5220PFBRG4 | 1-CH 12-BIT PROPRIETARY METHOD ADC, PARALLEL ACCESS, PQFP48, GREEN, PLASTIC, TQFP-48 | Texas Instruments | ADS5220PFBR vs ADS5220PFBRG4 |
Related Parts for ADS5220PFBR
-
ADV8005KBCZ-8B-RLMicrocontrollers
-
ADS41B49IRGZRAnalog to Digital Converters
-
ADUM2210SRIZ-RLOther Analog ICs
-
AD9739ABBCZDigital to Analog Converters
-
ADP2105ACPZ-1.2-R7Switching Regulator or Controllers
-
AD8510ARMZ-R2Operational Amplifiers
-
ADSP-BF512BSWZ-4Digital Signal Processors
-
ADM811TARTZ-REELPower Management Circuits
-
ADP7156ARDZ-1.8-R7Linear Regulator ICs