-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
16-bit, 5 MSPS Delta-Sigma, Analog-to-Digital Converter 64-HTQFP -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ADS1605IPAPR-ND
|
DigiKey | IC ADC 16BIT SIGMA-DELTA 64HTQFP Min Qty: 1000 Lead time: 18 Weeks Container: Tape & Reel (TR) |
1000 In Stock |
|
$32.1041 | Buy Now |
DISTI #
595-ADS1605IPAPR
|
Mouser Electronics | Analog to Digital Converters - ADC 16-bit 5 MSPS Delta-Sigma RoHS: Compliant | 0 |
|
$32.1000 | Order Now |
|
Ameya Holding Limited | IC ADC 16-BIT 5M/10M 64-HTQFP | 4244 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADS1605IPAPR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
ADS1605IPAPR
Texas Instruments
16-bit, 5 MSPS Delta-Sigma, Analog-to-Digital Converter 64-HTQFP -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QFP | |
Package Description | HTFQFP, TQFP64,.47SQ | |
Pin Count | 64 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.C.4 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog Input Voltage-Max | 4.7 V | |
Analog Input Voltage-Min | -4.401 V | |
Converter Type | ADC, DELTA-SIGMA | |
JESD-30 Code | S-PQFP-G64 | |
JESD-609 Code | e4 | |
Length | 10 mm | |
Linearity Error-Max (EL) | 0.0011% | |
Moisture Sensitivity Level | 3 | |
Number of Analog In Channels | 1 | |
Number of Bits | 16 | |
Number of Functions | 1 | |
Number of Terminals | 64 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | 2'S COMPLEMENT BINARY | |
Output Format | PARALLEL, WORD | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTFQFP | |
Package Equivalence Code | TQFP64,.47SQ | |
Package Shape | SQUARE | |
Package Style | FLATPACK, HEAT SINK/SLUG, THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Sample Rate | 5 MHz | |
Seated Height-Max | 1.2 mm | |
Supply Current-Max | 135 mA | |
Supply Voltage-Min | 2.7 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 10 mm |
This table gives cross-reference parts and alternative options found for ADS1605IPAPR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADS1605IPAPR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADS1605IPAPRG4 | 1-CH 16-BIT DELTA-SIGMA ADC, PARALLEL ACCESS, PQFP64, GREEN, PLASTIC, HTQFP-64 | Texas Instruments | ADS1605IPAPR vs ADS1605IPAPRG4 |
ADS1605IPAPTG4 | 16-bit, 5 MSPS Delta-Sigma, Analog-to-Digital Converter 64-HTQFP -40 to 85 | Texas Instruments | ADS1605IPAPR vs ADS1605IPAPTG4 |