-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
16-Bit, 1.25MSPS, High Speed and High Precision Delta Sigma ADC 48-TQFP -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AH3314
|
Newark | Adc, 16Bit, 1.25Msps, Spi, Tqfp-48, Resolution (Bits):16Bit, Sampling Rate:1.25Msps, Input Channel Type:Differential, Data Interface:Serial, Supply Voltage Type:Single, Supply Voltage Min:4.75V, Supply Voltage Max:5.25V, Adc/Dac Rohs Compliant: Yes |TEXAS INSTRUMENTS ADS1601IPFBT Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 110 |
|
$19.5300 / $24.8500 | Buy Now |
DISTI #
2156-ADS1601IPFBT-ND
|
DigiKey | IC ADC 16BIT SIGMA-DELTA 48TQFP Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
353 In Stock |
|
$13.4500 | Buy Now |
DISTI #
296-17631-1-ND
|
DigiKey | IC ADC 16BIT SIGMA-DELTA 48TQFP Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
274 In Stock |
|
$13.6316 / $19.7400 | Buy Now |
DISTI #
595-ADS1601IPFBT
|
Mouser Electronics | Analog to Digital Converters - ADC 16-Bit 1.25MSPS RoHS: Compliant | 273 |
|
$12.1500 / $14.2100 | Buy Now |
DISTI #
J56:1989_00131317
|
Arrow Electronics | 1-Channel Single ADC Delta-Sigma 1.25Msps 16-bit Serial 48-Pin TQFP T/R RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 12 Weeks Date Code: 2228 | Europe - 250 |
|
$12.8782 | Buy Now |
DISTI #
V72:2272_07222623
|
Arrow Electronics | 1-Channel Single ADC Delta-Sigma 1.25Msps 16-bit Serial 48-Pin TQFP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 1949 Container: Cut Strips | Americas - 12 |
|
$11.9300 / $12.1300 | Buy Now |
DISTI #
58151313
|
Verical | 1-Channel Single ADC Delta-Sigma 1.25Msps 16-bit Serial 48-Pin TQFP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1949 | Americas - 12 |
|
$11.9300 / $12.1300 | Buy Now |
|
Bristol Electronics | 97 |
|
RFQ | ||
|
Rochester Electronics | ADS1601 16-Bit, 1.25MSPS, High Speed and High Precision Delta Sigma ADC RoHS: Compliant Status: Active Min Qty: 1 | 353 |
|
$11.5400 / $13.5700 | Buy Now |
|
Ameya Holding Limited | IC ADC 16BIT 1.25MSPS 48-TQFP | 19439 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADS1601IPFBT
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
ADS1601IPFBT
Texas Instruments
16-Bit, 1.25MSPS, High Speed and High Precision Delta Sigma ADC 48-TQFP -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QFP | |
Package Description | 7 X 7 MM, GREEN, PLASTIC, TQFP-48 | |
Pin Count | 48 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog Input Voltage-Max | 4.6 V | |
Analog Input Voltage-Min | -3 V | |
Converter Type | ADC, DELTA-SIGMA | |
JESD-30 Code | S-PQFP-G48 | |
JESD-609 Code | e4 | |
Length | 7 mm | |
Moisture Sensitivity Level | 2 | |
Number of Analog In Channels | 1 | |
Number of Bits | 16 | |
Number of Functions | 1 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | 2'S COMPLEMENT BINARY | |
Output Format | SERIAL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFQFP | |
Package Equivalence Code | TQFP48,.35SQ | |
Package Shape | SQUARE | |
Package Style | FLATPACK, THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Sample Rate | 1.25 MHz | |
Seated Height-Max | 1.2 mm | |
Supply Current-Max | 77 mA | |
Supply Voltage-Min | 2.7 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7 mm |
This table gives cross-reference parts and alternative options found for ADS1601IPFBT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADS1601IPFBT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADS1601IPFBTG4 | 16-Bit, 1.25MSPS Analog-to-Digital Converter 48-TQFP -40 to 85 | Texas Instruments | ADS1601IPFBT vs ADS1601IPFBTG4 |
ADS1601IPFBRG4 | 1-CH 16-BIT DELTA-SIGMA ADC, SERIAL ACCESS, PQFP48, 7 X 7 MM, GREEN, PLASTIC, TQFP-48 | Texas Instruments | ADS1601IPFBT vs ADS1601IPFBRG4 |
ADS1601IPFBR | 16-Bit, 1.25MSPS, High Speed and High Precision Delta Sigma ADC 48-TQFP -40 to 85 | Texas Instruments | ADS1601IPFBT vs ADS1601IPFBR |