Part Details for ADS1601IPFBR by Texas Instruments
Overview of ADS1601IPFBR by Texas Instruments
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for ADS1601IPFBR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ADS1601IPFBR-ND
|
DigiKey | IC ADC 16BIT SIGMA-DELTA 48TQFP Min Qty: 1000 Lead time: 6 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$10.5019 | Buy Now |
DISTI #
595-ADS1601IPFBR
|
Mouser Electronics | Analog to Digital Converters - ADC 16-Bit 1.25MSPS RoHS: Compliant | 1000 |
|
$10.5000 / $16.5700 | Buy Now |
|
Ameya Holding Limited | IC ADC 16BIT 1.25MSPS 48-TQFP | 25742 |
|
RFQ | |
|
Chip1Cloud | IC ADC 16BIT SIGMA-DELTA 48TQFP | 1090 |
|
RFQ |
Part Details for ADS1601IPFBR
ADS1601IPFBR CAD Models
ADS1601IPFBR Part Data Attributes:
|
ADS1601IPFBR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
ADS1601IPFBR
Texas Instruments
16-Bit, 1.25MSPS, High Speed and High Precision Delta Sigma ADC 48-TQFP -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QFP | |
Package Description | 7 X 7 MM, GREEN, PLASTIC, TQFP-48 | |
Pin Count | 48 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog Input Voltage-Max | 4.6 V | |
Analog Input Voltage-Min | -3 V | |
Converter Type | ADC, DELTA-SIGMA | |
JESD-30 Code | S-PQFP-G48 | |
JESD-609 Code | e4 | |
Length | 7 mm | |
Moisture Sensitivity Level | 2 | |
Number of Analog In Channels | 1 | |
Number of Bits | 16 | |
Number of Functions | 1 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | 2'S COMPLEMENT BINARY | |
Output Format | SERIAL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFQFP | |
Package Equivalence Code | TQFP48,.35SQ | |
Package Shape | SQUARE | |
Package Style | FLATPACK, THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Sample Rate | 1.25 MHz | |
Seated Height-Max | 1.2 mm | |
Supply Current-Max | 77 mA | |
Supply Voltage-Min | 2.7 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7 mm |
Alternate Parts for ADS1601IPFBR
This table gives cross-reference parts and alternative options found for ADS1601IPFBR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADS1601IPFBR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADS1601IPFBTG4 | 16-Bit, 1.25MSPS Analog-to-Digital Converter 48-TQFP -40 to 85 | Texas Instruments | ADS1601IPFBR vs ADS1601IPFBTG4 |