-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
24-bit 64-kSPS 4-channel simultaneous-sampling delta-sigma ADC for power monitoring and protection 64-TQFP -40 to 105
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30AH0611
|
Newark | Afe, 4 Ch, 24Bit, Spi, 5.25V, Ic Function:Analogue Front End Device Ic, Supply Voltage Min:1.8V, Supply Voltage Max:3.6V, Ic Package Type:Tqfp, No. Of Pins:64Pins, Operating Temperature Min:-40°C, Operating Temperature Max:105°C, Rohs Compliant: Yes |TEXAS INSTRUMENTS ADS131E04IPAG Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$11.2400 / $14.1100 | Buy Now |
DISTI #
296-38854-5-ND
|
DigiKey | IC AFE 4 CHAN 16/24BIT 64TQFP Min Qty: 1 Lead time: 6 Weeks Container: Tube |
672 In Stock |
|
$7.4123 / $11.7000 | Buy Now |
DISTI #
595-ADS131E04IPAG
|
Mouser Electronics | Analog Front End - AFE Analog Front-End RoHS: Compliant | 1235 |
|
$7.4100 / $11.6900 | Buy Now |
|
Ameya Holding Limited | IC AFE 16/24BIT 64KSPS 64TQFP | 30870 |
|
RFQ | |
|
LCSC | TQFP-64(10x10) Analog Front End (AFEs) ROHS | 50 |
|
$9.0714 / $11.1568 | Buy Now |
|
Win Source Electronics | IC AFE 4 CHAN 16/24BIT 64TQFP / 4 Channel AFE 16, 24 Bit 10.2 mW 64-TQFP (10x10) | 7890 |
|
$10.9280 / $16.3920 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADS131E04IPAG
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
ADS131E04IPAG
Texas Instruments
24-bit 64-kSPS 4-channel simultaneous-sampling delta-sigma ADC for power monitoring and protection 64-TQFP -40 to 105
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | TFQFP, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog IC - Other Type | ANALOG CIRCUIT | |
Input Voltage-Max | 4 V | |
Input Voltage-Min | ||
JESD-30 Code | S-PQFP-G64 | |
JESD-609 Code | e4 | |
Length | 10 mm | |
Moisture Sensitivity Level | 3 | |
Number of Channels | 4 | |
Number of Functions | 1 | |
Number of Terminals | 64 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFQFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK, THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 2.7 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 10 mm |
This table gives cross-reference parts and alternative options found for ADS131E04IPAG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADS131E04IPAG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADS131E04IPAGR | 24-bit 64-kSPS 4-channel simultaneous-sampling delta-sigma ADC for power monitoring and protection 64-TQFP -40 to 105 | Texas Instruments | ADS131E04IPAG vs ADS131E04IPAGR |