-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Automotive 24-bit, 32-kSPS, two-channel, simultaneous-sampling, delta-sigma ADC 20-TSSOP -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADS131B02QPWRQ1 | Texas Instruments | Automotive 24-bit, 32-kSPS, two-channel, simultaneous-sampling, delta-sigma ADC 20-TSSOP -40 to 125 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-ADS131B02QPWRQ1CT-ND
|
DigiKey | AUTOMOTIVE 24-BIT, 32-KSPS, TWO- Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1760 In Stock |
|
$3.7441 / $6.5500 | Buy Now |
DISTI #
595-ADS131B02QPWRQ1
|
Mouser Electronics | Analog to Digital Converters - ADC Automotive 24-bit, 32-kSPS, two-channel, simultaneous-sampling, delta-sigma ADC 20-TSSOP -40 to 125 RoHS: Compliant | 1374 |
|
$3.7100 / $6.9200 | Buy Now |
|
LCSC | 24 2.7V3.6V 32kHz TSSOP-20-175mil Analog to Digital Converters (ADC) ROHS | 5 |
|
$7.5535 / $7.9943 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADS131B02QPWRQ1
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
ADS131B02QPWRQ1
Texas Instruments
Automotive 24-bit, 32-kSPS, two-channel, simultaneous-sampling, delta-sigma ADC 20-TSSOP -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | TSSOP-20 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Texas Instruments | |
Analog Input Voltage-Max | 2.4 V | |
Analog Input Voltage-Min | -0.3 V | |
Converter Type | ADC, DELTA-SIGMA | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e4 | |
Length | 6.5 mm | |
Linearity Error-Max (EL) | 0.001% | |
Moisture Sensitivity Level | 3 | |
Number of Analog In Channels | 2 | |
Number of Bits | 24 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | 2'S COMPLEMENT BINARY | |
Output Format | SERIAL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP20,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Sample Rate | 0.032 MHz | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.2 mm | |
Supply Current-Max | 4.2 mA | |
Supply Voltage-Min | 2.7 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 4.4 mm |