-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Low-Noise, 8-Channel, 24-Bit Analog-to-Digital Converter for Biopotential Measurements 64-TQFP -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ADS1299IPAGR by Texas Instruments is an Analog to Digital Converter.
Analog to Digital Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADS1299IPAGR | Texas Instruments | Low-Noise, 8-Channel, 24-Bit Analog-to-Digital Converter for Biopotential Measurements 64-TQFP -40 to 85 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-34818-1-ND
|
DigiKey | IC AFE 8 CHAN 24BIT 64TQFP Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2159 In Stock |
|
$49.6499 / $72.1400 | Buy Now |
DISTI #
595-ADS1299IPAGR
|
Mouser Electronics | Analog Front End - AFE Low-Noise 8-Ch 24B A FE A 595-ADS1299IPAG RoHS: Compliant | 3024 |
|
$47.6500 / $64.0600 | Buy Now |
|
Bristol Electronics | 1 |
|
RFQ | ||
DISTI #
SMC-ADS1299IPAGR
|
Sensible Micro Corporation | OEM Excess 5-7 Days Leadtime, We are an AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 983 |
|
RFQ | |
|
Vyrian | Converters | 4126 |
|
RFQ | |
|
Win Source Electronics | Low-Noise, 8-Channel, 24-Bit Analog Front-End for Biopotential Measurements | 2800 |
|
$26.3333 / $34.0138 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADS1299IPAGR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
ADS1299IPAGR
Texas Instruments
Low-Noise, 8-Channel, 24-Bit Analog-to-Digital Converter for Biopotential Measurements 64-TQFP -40 to 85
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QFP | |
Package Description | TQFP-64 | |
Pin Count | 64 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog Input Voltage-Max | 4.5 V | |
Analog Input Voltage-Min | -4.5 V | |
Converter Type | ADC, DELTA-SIGMA | |
JESD-30 Code | S-PQFP-G64 | |
JESD-609 Code | e4 | |
Length | 10 mm | |
Linearity Error-Max (EL) | 0.0008% | |
Moisture Sensitivity Level | 3 | |
Number of Analog In Channels | 8 | |
Number of Bits | 24 | |
Number of Functions | 1 | |
Number of Terminals | 64 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | 2'S COMPLEMENT BINARY | |
Output Format | SERIAL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFQFP | |
Package Equivalence Code | TQFP64,.47SQ | |
Package Shape | SQUARE | |
Package Style | FLATPACK, THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Sample Rate | 0.016 MHz | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Min | 1.8 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 10 mm |
This table gives cross-reference parts and alternative options found for ADS1299IPAGR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADS1299IPAGR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ADS1299CPAG | Texas Instruments | Check for Price | 8-CH 24-BIT DELTA-SIGMA ADC, SERIAL ACCESS, PQFP64, PLASTIC, TQFP-64 | ADS1299IPAGR vs ADS1299CPAG |
ADS1299IPAG | Texas Instruments | $55.6488 | Low-Noise, 8-Channel, 24-Bit Analog-to-Digital Converter for Biopotential Measurements 64-TQFP -40 to 85 | ADS1299IPAGR vs ADS1299IPAG |
ADS1299CPAGR | Texas Instruments | Check for Price | DELTA-SIGMA ADC | ADS1299IPAGR vs ADS1299CPAGR |