-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
24-bit, 3-ch, Low-Power Analog Front END (AFE) for ECG Applications 28-WQFN -20 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADS1293CISQE/NOPB | Texas Instruments | Complete Low-Power Integrated Analog Front End for ECG Applications 28-WQFN -20 to 85 | |
ADS1293CISQX/NOPB | Texas Instruments | Complete Low-Power Integrated Analog Front End for ECG Applications 28-WQFN -20 to 85 | |
ADS1293CISQ/NOPB | Texas Instruments | Complete Low-Power Integrated Analog Front End for ECG Applications 28-WQFN -20 to 85 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-39852-1-ND
|
DigiKey | IC AFE 3 CHAN 24BIT 28WQFN Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2139 In Stock |
|
$9.4413 / $17.9600 | Buy Now |
DISTI #
595-ADS1293CISQNPB
|
Mouser Electronics | Analog Front End - AFE Lo Pwr Intg Analog Front End RoHS: Compliant | 2006 |
|
$9.4400 / $13.1400 | Buy Now |
DISTI #
V72:2272_07222591
|
Arrow Electronics | AFE General Purpose 3 ADC 24bit 3.3V/5V 28-Pin WQFN EP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks Date Code: 2240 Container: Cut Strips | Americas - 824 |
|
$9.6480 / $10.7010 | Buy Now |
DISTI #
65038078
|
Verical | AFE General Purpose 3 ADC 24bit 3.3V/5V 28-Pin WQFN EP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2240 | Americas - 824 |
|
$9.6480 | Buy Now |
DISTI #
C1S746204131033
|
Chip1Stop | AFE General Purpose 3ADC 24-Bit 3.3V/5V 28-Pin WQFN EP T/R RoHS: Compliant pbFree: Yes | 824 |
|
$9.6600 / $10.7010 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADS1293CISQ/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
ADS1293CISQ/NOPB
Texas Instruments
24-bit, 3-ch, Low-Power Analog Front END (AFE) for ECG Applications 28-WQFN -20 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | WQFN-28 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog IC - Other Type | ANALOG CIRCUIT | |
Input Voltage-Max | 0.4 V | |
Input Voltage-Min | ||
JESD-30 Code | S-XQCC-N28 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Moisture Sensitivity Level | 3 | |
Number of Channels | 3 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Max (Vsup) | 2.7 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | OTHER | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 5 mm |
This table gives cross-reference parts and alternative options found for ADS1293CISQ/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADS1293CISQ/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADS1293CISQE/NOPB | 24-bit, 3-ch, Low-Power Analog Front END (AFE) for ECG Applications 28-WQFN -20 to 85 | Texas Instruments | ADS1293CISQ/NOPB vs ADS1293CISQE/NOPB |
ADS1293CISQX/NOPB | 24-bit, 3-ch, Low-Power Analog Front END (AFE) for ECG Applications 28-WQFN -20 to 85 | Texas Instruments | ADS1293CISQ/NOPB vs ADS1293CISQX/NOPB |