Part Details for ADS1292IRSMT by Texas Instruments
Overview of ADS1292IRSMT by Texas Instruments
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ADS1292IRSMT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AH3310
|
Newark | Adc, Dual, Delta-Sig, 24Bit, 8Ksps, Vqfn, Resolution (Bits):24Bit, Sampling Rate:8Ksps, Input Channel Type:Differential, Single Ended, Data Interface:Spi, Supply Voltage Type:Single, Supply Voltage Min:2.7V, Supply Voltage Max:5.25V, rohs Compliant: Yes |TEXAS INSTRUMENTS ADS1292IRSMT Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$11.5400 / $13.8800 | Buy Now |
DISTI #
296-35021-1-ND
|
DigiKey | IC AFE 2 CHAN 24BIT 32VQFN Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
61 In Stock |
|
$7.2619 / $11.4700 | Buy Now |
DISTI #
595-ADS1292IRSMT
|
Mouser Electronics | Analog Front End - AFE Cmplt Lw Pwr Intgrtd AFE for ECG apps RoHS: Compliant | 177 |
|
$8.4600 / $11.4600 | Buy Now |
|
Rochester Electronics | ADS1292 24-bit, 2-ch, Low-Power Analog Front END (AFE) for ECG Applications RoHS: Compliant Status: Active Min Qty: 1 | 10 |
|
$6.7000 / $7.8800 | Buy Now |
|
Ameya Holding Limited | IC AFE 24BIT 8KSPS 2CH 32VQFN | 40532 |
|
RFQ | |
|
Win Source Electronics | IC AFE 24BIT 8KSPS 2CH 32VQFN | 20700 |
|
$6.5950 / $9.8920 | Buy Now |