Part Details for ADS1292IPBS by Texas Instruments
Overview of ADS1292IPBS by Texas Instruments
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ADS1292IPBS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AH1834
|
Newark | Afe, 2 Ch, 24Bit, Spi, 5.25V, Ic Function:Analogue Front End Device, Supply Voltage Min:2.7V, Supply Voltage Max:5.25V, Ic Package Type:Tqfp, No. Of Pins:32Pins, Operating Temperature Min:-40°C, Operating Temperature Max:85°C, Rohs Compliant: Yes |TEXAS INSTRUMENTS ADS1292IPBS Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$10.7300 / $13.4700 | Buy Now |
DISTI #
296-30137-5-ND
|
DigiKey | IC AFE 2 CHAN 24BIT 32TQFP Min Qty: 1 Lead time: 12 Weeks Container: Tube |
103 In Stock |
|
$7.2619 / $11.4700 | Buy Now |
DISTI #
595-ADS1292IPBS
|
Mouser Electronics | Analog Front End - AFE Low Pwr Integ AFE RoHS: Compliant | 6 |
|
$7.2600 / $11.4600 | Buy Now |
|
Ameya Holding Limited | IC AFE 24BIT 2CH 8KSPS 32TQFP | 21220 |
|
RFQ |