-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ultra-high-resolution 4-kSPS 1-channel delta-sigma ADC for seismic and energy exploration 24-TSSOP -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AH1830
|
Newark | Adc, 31Bit, 4Ksps, Spi, Tssop-24, Resolution (Bits):31Bit, Sampling Rate:4Ksps, Input Channel Type:Differential, Single Ended, Data Interface:Spi, Supply Voltage Type:Dual (+/-), Supply Voltage Min:1.8V, Supply Voltage Max:3.3V, Adc Rohs Compliant: Yes |TEXAS INSTRUMENTS ADS1281IPW Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$68.0300 / $72.1800 | Buy Now |
DISTI #
2156-ADS1281IPW-ND
|
DigiKey | IC ADC 31BIT SIGMA-DELTA 24TSSOP Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
345 In Stock |
|
$51.3600 | Buy Now |
DISTI #
296-32815-5-ND
|
DigiKey | IC ADC 31BIT SIGMA-DELTA 24TSSOP Min Qty: 1 Lead time: 6 Weeks Container: Tube |
160 In Stock |
|
$49.9087 / $59.2400 | Buy Now |
DISTI #
595-ADS1281IPW
|
Mouser Electronics | Analog to Digital Converters - ADC Hi Res 24B ADC RoHS: Compliant | 533 |
|
$48.1800 / $53.2100 | Buy Now |
DISTI #
V99:2348_07222547
|
Arrow Electronics | 1-Channel Single ADC Delta-Sigma 4ksps 31-bit Serial 24-Pin TSSOP Tube Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 1934 | Americas - 14 |
|
$45.4800 / $47.9800 | Buy Now |
DISTI #
66320127
|
Verical | 1-Channel Single ADC Delta-Sigma 4ksps 31-bit Serial 24-Pin TSSOP Tube Min Qty: 1 Package Multiple: 1 Date Code: 1934 | Americas - 14 |
|
$45.4800 / $47.9800 | Buy Now |
|
Rochester Electronics | ADS1281 Ultra-high-resolution 4-kSPS 1-channel delta-sigma ADC for seismic and energy exploration RoHS: Compliant Status: Active Min Qty: 1 | 345 |
|
$44.0700 / $51.8400 | Buy Now |
|
Ameya Holding Limited | ADS1281IPW , 31 位-Bit ADC, 差分输入, SPI接口, 24针 TSSOP封装 | 13105 |
|
RFQ | |
DISTI #
C1S746201461243
|
Chip1Stop | Single Channel Single ADC Delta-Sigma 4ksps 31-bit Serial 24-Pin TSSOP Tube RoHS: Compliant pbFree: Yes Container: Tube | 5 |
|
$48.2000 / $50.1000 | Buy Now |
DISTI #
3004339
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$70.7778 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADS1281IPW
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
ADS1281IPW
Texas Instruments
Ultra-high-resolution 4-kSPS 1-channel delta-sigma ADC for seismic and energy exploration 24-TSSOP -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | TSSOP | |
Package Description | TSSOP-24 | |
Pin Count | 24 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog Input Voltage-Max | 1.25 V | |
Analog Input Voltage-Min | -1.25 V | |
Converter Type | ADC, SUCCESSIVE APPROXIMATION | |
JESD-30 Code | R-PDSO-G24 | |
JESD-609 Code | e4 | |
Length | 7.8 mm | |
Linearity Error-Max (EL) | 0.0005% | |
Moisture Sensitivity Level | 1 | |
Number of Analog In Channels | 1 | |
Number of Bits | 31 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | 2'S COMPLEMENT BINARY | |
Output Format | SERIAL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP24,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Sample Rate | 0.004 MHz | |
Seated Height-Max | 1.2 mm | |
Supply Current-Max | 3 mA | |
Supply Voltage-Min | 1.65 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for ADS1281IPW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADS1281IPW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADS1281IPWG4 | Ultra-high-resolution 4-kSPS 1-channel delta-sigma ADC for seismic and energy exploration 24-TSSOP -40 to 85 | Texas Instruments | ADS1281IPW vs ADS1281IPWG4 |
ADS1281IPWR | Ultra-high-resolution 4-kSPS 1-channel delta-sigma ADC for seismic and energy exploration 24-TSSOP -40 to 85 | Texas Instruments | ADS1281IPW vs ADS1281IPWR |
ADS1281IPWRG4 | 1-CH 24-BIT SUCCESSIVE APPROXIMATION ADC, SERIAL ACCESS, PDSO24, GREEN, PLASTIC, TSSOP-24 | Texas Instruments | ADS1281IPW vs ADS1281IPWRG4 |