-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
24-Bit, 30kSPS, Very-Low-Noise Delta-Sigma ADC 20-SSOP -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26AJ5052
|
Newark | Adc, 24Bit, 5V, Spi, 30Ksps, 20Ssop, Resolution (Bits):24Bit, Sampling Rate:30Ksps, Input Channel Type:Differential, Single Ended, Data Interface:Serial, Spi, Supply Voltage Type:Single, Supply Voltage Min:4.75V, Supply Voltage Rohs Compliant: Yes |TEXAS INSTRUMENTS ADS1255IDBT Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 108 |
|
$11.2900 / $17.8300 | Buy Now |
DISTI #
296-15743-1-ND
|
DigiKey | IC ADC 24BIT SIGMA-DELTA 20SSOP Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1399 In Stock |
|
$11.8419 / $17.1500 | Buy Now |
DISTI #
595-ADS1255IDBT
|
Mouser Electronics | Analog to Digital Converters - ADC 24 Bit 30kSPS Very Lo-Noise Delta-Sigma RoHS: Compliant | 1582 |
|
$11.8400 / $17.1400 | Buy Now |
|
Ameya Holding Limited | ADS1255IDBT , 24 位-Bit ADC, 差分输入, 串行接口, 20针 SSOP封装 | 61171 |
|
RFQ | |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 2 |
|
$25.0000 / $38.4600 | Buy Now |
|
Win Source Electronics | IC ADC 24-BIT SPI PROGBL 20-SSOP | 46400 |
|
$6.0290 / $9.0440 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADS1255IDBT
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
ADS1255IDBT
Texas Instruments
24-Bit, 30kSPS, Very-Low-Noise Delta-Sigma ADC 20-SSOP -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SSOP | |
Package Description | SSOP, SSOP20,.3 | |
Pin Count | 20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog Input Voltage-Max | 5.25 V | |
Analog Input Voltage-Min | -5 V | |
Converter Type | ADC, DELTA-SIGMA | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e4 | |
Length | 7.2 mm | |
Linearity Error-Max (EL) | 0.001% | |
Moisture Sensitivity Level | 2 | |
Number of Analog In Channels | 2 | |
Number of Bits | 24 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | 2'S COMPLEMENT BINARY | |
Output Format | SERIAL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP20,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Sample Rate | 0.03 MHz | |
Seated Height-Max | 2 mm | |
Supply Current-Max | 50 mA | |
Supply Voltage-Min | 1.8 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 5.3 mm |
This table gives cross-reference parts and alternative options found for ADS1255IDBT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADS1255IDBT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADS1255IDBTG4 | 24-Bit, 30kSPS, Very-Low-Noise Delta-Sigma ADC 20-SSOP -40 to 85 | Texas Instruments | ADS1255IDBT vs ADS1255IDBTG4 |