Part Details for ADS1255 by Burr-Brown Corp
Overview of ADS1255 by Burr-Brown Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ADS1255
ADS1255 CAD Models
Resources and Additional Insights for ADS1255
Reference Designs related to ADS1255
-
DLP Ultra-mobile NIR Spectrometer for Portable Chemical Analysis with Bluetooth Connectivity
The ultra-mobile near-infrared (NIR) spectrometer reference design utilizes Texas Instruments' DLP technology in conjunction with a single-element InGaAs detector to deliver high performance measurements in a portable form factor that is more affordable than architectures using an expensive InGaAs array detector or fragile rotating grating architectures. The reference design supports Bluetooth low energy to enable mobile lab measurements for hand-held spectrometers for applications including food: agriculture: pharmaceuticals: petrochemicals: and more. Using a TI Tiva processor: databases in the cloud can be leveraged through cellular networks for real-time lab equivalent analytics: which allow food or skin analysis and wearable health monitor solutions. Developers can also create their own data collection and analysis through innovative iOS and Android applications.
-
TIDA-01002 采用 YUV422 输出、FPD-Link III 和同轴电缆供电技术的汽车类 100 万像素摄像头模块参考设计
TIDA-01002 参考设计提供适用于 ADAS 和信息娱乐系统的未经压缩的 1 百万像素 HDR YUV422 视频。它运用 TI 的 FPD-Link III 串行器/解串器技术和 ON Semiconductor® AS0140AT CMOS 成像仪,只需通过一条同轴电缆即可传送视频数据、双向控制信号和电力。该设计可用于环视系统、后视摄像头或用于替代模拟或以太网摄像头。
-
PMP20330 5.5W 双路输出、工业隔离式 Flybuck 参考设计
PMP20330 是采用 LM5160 的隔离式 Flybuck 转换器,适合工业应用。此设计的最小工作输入电压为 18V,最大输入电压为 31V。此设计能够持续提供 1A/3.3V 的输出和 0.5A/5V 的输出。开关频率设置为 200kHz。此设计使用了 Wurth 变压器 750316561。
-
DLP Near-Infrared Spectrometer for Optical Analysis of Liquids & Solids Reference Design
This near-infrared (NIR) spectrometer reference design utilizes Texas Instruments' DLP technology in conjunction with a single-element InGaAs detector to deliver high performance measurements in a portable form factor that is more affordable than expensive InGaAs array detector or fragile rotating grating architectures. NIR spectrometers are commonly used to analyze organic-based liquids and solids for applications including food: agriculture: pharmaceuticals: petrochemicals: and plastics to name a few. Combined with a powerful Sitara™ embedded Processor and analog signal chain components: developers are now able to bring the power of high-end laboratory spectrometers to the field and manufacturing line.