-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
ResolutionPlus 24-Bit, 40kHz Analog-to-Digital Converter 8-SOIC -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AH1816
|
Newark | Ic, 24Bit Adc, Smd, 1252, Soic8, Resolution (Bits):24Bit, Sampling Rate:41Ksps, Input Channel Type:Differential, Data Interface:Serial, Supply Voltage Type:Single, Supply Voltage Min:4.75V, Supply Voltage Max:5.25V, Adc/Dac Case Rohs Compliant: Yes |TEXAS INSTRUMENTS ADS1252U Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$15.3700 / $18.0400 | Buy Now |
DISTI #
ADS1252U-ND
|
DigiKey | IC ADC 24BIT SIGMA-DELTA 8SOIC Min Qty: 1 Lead time: 6 Weeks Container: Tube |
614 In Stock |
|
$10.9735 / $15.8900 | Buy Now |
DISTI #
595-ADS1252U
|
Mouser Electronics | Analog to Digital Converters - ADC ResolutionPlus 24-Bit 40kHz RoHS: Compliant | 927 |
|
$10.9600 / $15.8900 | Buy Now |
|
Bristol Electronics | 1 |
|
RFQ | ||
|
Bristol Electronics | 1837 |
|
RFQ | ||
|
Ameya Holding Limited | ADS1252U , 24 位-Bit ADC, 差分输入, 串行接口, 8针 SOIC封装 | 52552 |
|
RFQ | |
|
Chip 1 Exchange | INSTOCK | 1009 |
|
RFQ | |
|
Win Source Electronics | IC ADC 24-BIT SER 41.7KHZ 8-SOIC | 31120 |
|
$7.1600 / $10.7400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADS1252U
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
ADS1252U
Texas Instruments
ResolutionPlus 24-Bit, 40kHz Analog-to-Digital Converter 8-SOIC -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog Input Voltage-Max | 5.25 V | |
Analog Input Voltage-Min | -4.096 V | |
Conversion Time-Max | 25 µs | |
Converter Type | ADC, DELTA-SIGMA | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.9 mm | |
Linearity Error-Max (EL) | 0.0015% | |
Moisture Sensitivity Level | 2 | |
Number of Analog In Channels | 1 | |
Number of Bits | 24 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | OFFSET BINARY, 2'S COMPLEMENT BINARY | |
Output Format | SERIAL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Sample Rate | 0.041 MHz | |
Sample and Hold / Track and Hold | SAMPLE | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for ADS1252U. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADS1252U, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADS1252U/2K5 | ResolutionPlus 24-Bit, 40kHz Analog-to-Digital Converter 8-SOIC -40 to 85 | Texas Instruments | ADS1252U vs ADS1252U/2K5 |
ADS1252U/2K5G4 | ResolutionPlus 24-Bit, 40kHz Analog-to-Digital Converter 8-SOIC -40 to 85 | Texas Instruments | ADS1252U vs ADS1252U/2K5G4 |