-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
24-Bit 15sps Delta-Sigma ADC with 50 & 60Hz rejection 10-VSSOP -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-ADS1244IDGSR-ND
|
DigiKey | IC ADC 24BIT SIGMA-DELTA 10VSSOP Min Qty: 53 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
361 In Stock |
|
$5.7000 | Buy Now |
DISTI #
ADS1244IDGSR-ND
|
DigiKey | IC ADC 24BIT SIGMA-DELTA 10VSSOP Min Qty: 53 Lead time: 6 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$5.1850 | Buy Now |
DISTI #
595-ADS1244IDGSR
|
Mouser Electronics | Analog to Digital Converters - ADC 24-Bit Delta-Sigma 15SPS w/50-60Hz rej RoHS: Compliant | 0 |
|
$5.1800 | Order Now |
|
Rochester Electronics | ADS1244 24-Bit 15sps Delta-Sigma ADC with 50 & 60Hz rejection RoHS: Compliant Status: Active Min Qty: 1 | 361 |
|
$4.9000 / $5.7600 | Buy Now |
|
Ameya Holding Limited | IC ADC LP CONVERT 24BIT 10-MSOP | 80562 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADS1244IDGSR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
ADS1244IDGSR
Texas Instruments
24-Bit 15sps Delta-Sigma ADC with 50 & 60Hz rejection 10-VSSOP -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | MSOP | |
Package Description | MSOP-10 | |
Pin Count | 10 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog Input Voltage-Max | 5.25 V | |
Analog Input Voltage-Min | -5 V | |
Conversion Time-Max | 66667 µs | |
Converter Type | ADC, DELTA-SIGMA | |
JESD-30 Code | S-PDSO-G10 | |
JESD-609 Code | e4 | |
Length | 3 mm | |
Linearity Error-Max (EL) | 0.0008% | |
Moisture Sensitivity Level | 2 | |
Number of Analog In Channels | 1 | |
Number of Bits | 24 | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | 2'S COMPLEMENT BINARY | |
Output Format | SERIAL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP10,.19,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Sample Rate | 0.000015 MHz | |
Seated Height-Max | 1.1 mm | |
Supply Current-Max | 0.001 mA | |
Supply Voltage-Min | 1.8 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD SILVER | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for ADS1244IDGSR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADS1244IDGSR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADS1244IDGSRG4 | 24-Bit 15sps Delta-Sigma ADC with 50 & 60Hz rejection 10-VSSOP -40 to 85 | Texas Instruments | ADS1244IDGSR vs ADS1244IDGSRG4 |
ADS1244IDGSTG4 | 24-Bit 15sps Delta-Sigma ADC with 50 & 60Hz rejection 10-VSSOP -40 to 85 | Texas Instruments | ADS1244IDGSR vs ADS1244IDGSTG4 |
ADS1244IDGST | 24-Bit 15sps Delta-Sigma ADC with 50 & 60Hz rejection 10-VSSOP -40 to 85 | Texas Instruments | ADS1244IDGSR vs ADS1244IDGST |