-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
24-bit, 8-ch delta-sigma ADC with VREF, PGA, IDACs and RAM 48-TQFP -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ADS1216Y/2K by Texas Instruments is an Analog to Digital Converter.
Analog to Digital Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-41186-1-ND
|
DigiKey | IC ADC 24BIT SIGMA-DELTA 48TQFP Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
380 In Stock |
|
$10.6329 / $17.1800 | Buy Now |
DISTI #
595-ADS1216Y/2K
|
Mouser Electronics | Analog to Digital Converters - ADC 24-Bit Anlg-to-Dig C onverter A 595-ADS1216Y/250 RoHS: Compliant | 526 |
|
$10.6200 / $17.1800 | Buy Now |
DISTI #
ADS1216Y/2K
|
TME | IC: A/D converter, Ch: 8, 24bit, 780sps, 4.75÷5.25V, TQFP48 Min Qty: 1 | 0 |
|
$14.2000 / $21.3000 | RFQ |
DISTI #
SMC-ADS1216Y/2K
|
Sensible Micro Corporation | Ic 24 Bit-8 Chan Adc (No Flash) RoHS: Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Date Code: 1917+5 / 1927+5 Container: Tape & Reel | 4000 |
|
$8.2713 / $8.9605 | RFQ |
|
Vyrian | Converters | 1396 |
|
RFQ | |
|
Win Source Electronics | IC ADC CONV 24BIT DEL/SIG 48TQFP | 5660 |
|
$5.3333 / $6.8888 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADS1216Y/2K
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
ADS1216Y/2K
Texas Instruments
24-bit, 8-ch delta-sigma ADC with VREF, PGA, IDACs and RAM 48-TQFP -40 to 85
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QFP | |
Package Description | TQFP-48 | |
Pin Count | 48 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog Input Voltage-Max | 5.25 V | |
Analog Input Voltage-Min | -1.25 V | |
Converter Type | ADC, DELTA-SIGMA | |
JESD-30 Code | S-PQFP-G48 | |
JESD-609 Code | e4 | |
Length | 7 mm | |
Linearity Error-Max (EL) | 0.0015% | |
Moisture Sensitivity Level | 2 | |
Number of Analog In Channels | 8 | |
Number of Bits | 24 | |
Number of Functions | 1 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | BINARY | |
Output Format | SERIAL, PARALLEL, WORD | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFQFP | |
Package Equivalence Code | TQFP48,.35SQ | |
Package Shape | SQUARE | |
Package Style | FLATPACK, THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Sample Rate | 0.00078 MHz | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Min | 2.7 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7 mm |
This table gives cross-reference parts and alternative options found for ADS1216Y/2K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADS1216Y/2K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ADS1216Y/2KG4 | Texas Instruments | Check for Price | 24-bit, 8-ch delta-sigma ADC with VREF, PGA, IDACs and RAM 48-TQFP -40 to 85 | ADS1216Y/2K vs ADS1216Y/2KG4 |
ADS1216Y/250 | Texas Instruments | $9.8016 | 24-bit, 8-ch delta-sigma ADC with VREF, PGA, IDACs and RAM 48-TQFP -40 to 85 | ADS1216Y/2K vs ADS1216Y/250 |
LTC2428IG | Analog Devices Inc | Check for Price | ADC, Delta-Sigma, 20-Bit, 1 Func, 8 Channel, Serial Access, PDSO28 | ADS1216Y/2K vs LTC2428IG |
LTC2428CG#TRPBF | Linear Technology | Check for Price | LTC2428 - 4-/8-Channel 20-Bit µPower No Latency Delta-Sigma ADC; Package: SSOP; Pins: 28; Temperature Range: 0°C to 70°C | ADS1216Y/2K vs LTC2428CG#TRPBF |
LTC2428IG | Linear Technology | Check for Price | LTC2428 - 4-/8-Channel 20-Bit µPower No Latency Delta-Sigma ADC; Package: SSOP; Pins: 28; Temperature Range: -40°C to 85°C | ADS1216Y/2K vs LTC2428IG |
LTC2428CG#TRPBF | Analog Devices Inc | Check for Price | 4-/8-Channel 20-Bit µPower No Latency ∆Σ™ ADCs | ADS1216Y/2K vs LTC2428CG#TRPBF |
LTC2428IG#TRPBF | Linear Technology | Check for Price | LTC2428 - 4-/8-Channel 20-Bit µPower No Latency Delta-Sigma ADC; Package: SSOP; Pins: 28; Temperature Range: -40°C to 85°C | ADS1216Y/2K vs LTC2428IG#TRPBF |
LTC2428CG | Analog Devices Inc | Check for Price | ADC, Delta-Sigma, 20-Bit, 1 Func, 8 Channel, Serial Access, PDSO28 | ADS1216Y/2K vs LTC2428CG |
LTC2428IG#TRPBF | Analog Devices Inc | Check for Price | 4-/8-Channel 20-Bit µPower No Latency ∆Σ™ ADCs | ADS1216Y/2K vs LTC2428IG#TRPBF |
LTC2428IG#PBF | Analog Devices Inc | $12.2193 | 4-/8-Channel 20-Bit µPower No Latency ∆Σ™ ADCs | ADS1216Y/2K vs LTC2428IG#PBF |