-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SPECIALTY ANALOG CIRCUIT, PQCC16, GREEN, PLASTIC, QFN-16
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ADS1203IRGTR-ND
|
DigiKey | IC MODULATOR 16BIT 40K 16QFN Min Qty: 3000 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$4.1491 | Buy Now |
DISTI #
595-ADS1203IRGTR
|
Mouser Electronics | Analog to Digital Converters - ADC Current Shunt D-S Modulator RoHS: Compliant | 0 |
|
$3.9800 | Order Now |
|
Bristol Electronics | 75 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADS1203IRGTR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
ADS1203IRGTR
Texas Instruments
SPECIALTY ANALOG CIRCUIT, PQCC16, GREEN, PLASTIC, QFN-16
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QFN | |
Package Description | HVQCCN, LCC16,.12SQ,20 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog Input Voltage-Max | 0.25 V | |
Analog Input Voltage-Min | -0.25 V | |
Converter Type | ADC, DELTA-SIGMA | |
JESD-30 Code | S-PQCC-N20 | |
Length | 3 mm | |
Linearity Error-Max (EL) | 0.0061% | |
Moisture Sensitivity Level | 2 | |
Number of Analog In Channels | 1 | |
Number of Bits | 16 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | BINARY | |
Output Format | SERIAL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC16,.12SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1 mm | |
Supply Current-Max | 10.5 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |