-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
16-Bit, 125kSPS, 16-Ch Delta-Sigma ADC w/ Fast Channel Scan & Automatic Sequencer 48-VQFN -40 to 105
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-ADS1158IRTCR-ND
|
DigiKey | IC ADC 16BIT SIGMA-DELTA 48VQFN Min Qty: 25 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
1645 In Stock |
|
$12.3200 | Buy Now |
DISTI #
ADS1158IRTCR-ND
|
DigiKey | IC ADC 16BIT SIGMA-DELTA 48VQFN Min Qty: 25 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$7.4465 | Buy Now |
DISTI #
595-ADS1158IRTCR
|
Mouser Electronics | Analog to Digital Converters - ADC 16B 16Ch 125kSPS Delta Sigma ADC RoHS: Compliant | 0 |
|
$7.4400 / $12.2100 | Order Now |
|
Quest Components | 16-CH 16-BIT DELTA-SIGMA ADC, SERIAL ACCESS, PQCC48 | 49 |
|
$7.2540 / $11.1600 | Buy Now |
|
Quest Components | 16-CH 16-BIT DELTA-SIGMA ADC, SERIAL ACCESS, PQCC48 (Also Known As: ADS1158IRTCRG4) | 49 |
|
$7.2540 / $11.1600 | Buy Now |
|
Rochester Electronics | ADS1158 16-Bit, 125kSPS, 16-Ch Delta-Sigma ADC w/ Fast Channel Scan & Automatic Sequencer RoHS: Compliant Status: Active Min Qty: 1 | 1645 |
|
$10.5800 / $12.4500 | Buy Now |
|
Ameya Holding Limited | IC ADC 16BIT SER 125K 48VQFN | 23863 |
|
RFQ | |
|
Chip1Cloud | IC ADC 16BIT SER 125K 48VQFN | 37165 |
|
RFQ | |
|
Win Source Electronics | IC ADC 16BIT SER 125K 48VQFN | 30080 |
|
$8.4790 / $12.7180 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADS1158IRTCR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
ADS1158IRTCR
Texas Instruments
16-Bit, 125kSPS, 16-Ch Delta-Sigma ADC w/ Fast Channel Scan & Automatic Sequencer 48-VQFN -40 to 105
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QFN | |
Package Description | QFN-48 | |
Pin Count | 48 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog Input Voltage-Max | 4.3417 V | |
Analog Input Voltage-Min | -4.3417 V | |
Converter Type | ADC, DELTA-SIGMA | |
JESD-30 Code | S-PQCC-N48 | |
JESD-609 Code | e4 | |
Length | 7 mm | |
Linearity Error-Max (EL) | 0.0015% | |
Moisture Sensitivity Level | 2 | |
Negative Supply Voltage-Nom | -2.5 V | |
Number of Analog In Channels | 16 | |
Number of Bits | 16 | |
Number of Functions | 1 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | 2'S COMPLEMENT BINARY | |
Output Format | SERIAL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC48,.27SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Sample Rate | 0.125 MHz | |
Seated Height-Max | 0.9 mm | |
Supply Current-Max | 12 mA | |
Supply Voltage-Min | 2.5 V | |
Supply Voltage-Nom | 2.5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7 mm |
This table gives cross-reference parts and alternative options found for ADS1158IRTCR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADS1158IRTCR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADS1158IRTCTG4 | 16-Bit, 125kSPS, 16-Ch Delta-Sigma ADC w/ Fast Channel Scan & Automatic Sequencer 48-VQFN -40 to 105 | Texas Instruments | ADS1158IRTCR vs ADS1158IRTCTG4 |
ADS1158IRTCT | 16-Bit, 125kSPS, 16-Ch Delta-Sigma ADC w/ Fast Channel Scan & Automatic Sequencer 48-VQFN -40 to 105 | Texas Instruments | ADS1158IRTCR vs ADS1158IRTCT |