-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
16-bit, 860-SPS, 4-channel, delta-sigma ADC with PGA, oscillator, VREF, comparator and I<sup>2</sup>C 10-X2QFN -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-43558-1-ND
|
DigiKey | IC ADC 16BIT SIGMA-DELTA 10X2QFN Min Qty: 1 Lead time: 6 Weeks Container: Tape & Reel (TR), Cut Tape (CT), Digi-Reel® |
4161 In Stock |
|
$2.7164 / $5.4100 | Buy Now |
DISTI #
595-ADS1115IRUGR
|
Mouser Electronics | Analog to Digital Converters - ADC 16B ADC w/ Int MUX PGA Comp Osc & Ref RoHS: Compliant | 9184 |
|
$2.6800 / $5.4800 | Buy Now |
|
Bristol Electronics | 54 |
|
RFQ | ||
|
Ameya Holding Limited | IC ADC 16BIT 860SPS LP 10QFN | 27000 |
|
RFQ | |
|
Chip1Cloud | IC ADC 16BIT 860SPS LP 10QFN | 8085 |
|
RFQ | |
|
LCSC | X2-QFN-10(1.5x2) Analog To Digital Converters (ADCs) ROHS | 41 |
|
$1.7783 / $3.0075 | Buy Now |
|
Win Source Electronics | IC ADC 16BIT 860SPS LP 10QFN | 181817 |
|
$1.0180 / $1.5260 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADS1115IRUGR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
ADS1115IRUGR
Texas Instruments
16-bit, 860-SPS, 4-channel, delta-sigma ADC with PGA, oscillator, VREF, comparator and I<sup>2</sup>C 10-X2QFN -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QFN | |
Package Description | 2 X 1.50 MM, 0.40 MM HEIGHT, GREEN, PLASTIC, MO-288X2EFD, QFN-10 | |
Pin Count | 10 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog Input Voltage-Max | 5.5 V | |
Analog Input Voltage-Min | -4.096 V | |
Conversion Time-Max | 1.162 µs | |
Converter Type | ADC, DELTA-SIGMA | |
JESD-30 Code | R-PQCC-N10 | |
JESD-609 Code | e4 | |
Length | 2 mm | |
Linearity Error-Max (EL) | 0.0015% | |
Moisture Sensitivity Level | 1 | |
Number of Analog In Channels | 4 | |
Number of Bits | 16 | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | 2'S COMPLEMENT BINARY | |
Output Format | SERIAL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VQCCN | |
Package Equivalence Code | LCC10,.06X.08,20 | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Sample Rate | 0.86 MHz | |
Seated Height-Max | 0.4 mm | |
Supply Current-Max | 0.3 mA | |
Supply Voltage-Min | 2 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.5 mm |
This table gives cross-reference parts and alternative options found for ADS1115IRUGR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADS1115IRUGR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADS1115IRUGT | 16-bit, 860-SPS, 4-channel, delta-sigma ADC with PGA, oscillator, VREF, comparator and I2C 10-X2QFN -40 to 125 | Texas Instruments | ADS1115IRUGR vs ADS1115IRUGT |