-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
12-bit, 3.3-kSPS, 4-channel, delta-sigma ADC with PGA, oscillator, VREF, comparator and I<sup>2</sup>C 10-VSSOP -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AH3668
|
Newark | Adc, 12Bit, 3.3Ksps, I2C, Vssop-10, Resolution (Bits):12Bit, Sampling Rate:3.3Ksps, Input Channel Type:Differential, Single Ended, Data Interface:I2C, Supply Voltage Type:Single, Supply Voltage Min:2V, Supply Voltage Max:5.5V, Adc/Rohs Compliant: Yes |Texas Instruments ADS1015IDGSR RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2449 |
|
$2.4000 / $3.1000 | Buy Now |
DISTI #
296-41185-1-ND
|
DigiKey | IC ADC 12BIT SIGMA-DELTA 10VSSOP Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
6451 In Stock |
|
$1.3498 / $2.6300 | Buy Now |
DISTI #
595-ADS1015IDGSR
|
Mouser Electronics | Analog to Digital Converters - ADC 12B ADC with Int MUX PGA Comp Osc & Ref RoHS: Compliant | 12452 |
|
$1.4000 / $2.8800 | Buy Now |
|
Quest Components | ADC, DELTA-SIGMA, 12-BIT, 1 FUNC, 4 CHANNEL, SERIAL ACCESS, PDSO10 | 19 |
|
$1.7500 / $2.8000 | Buy Now |
DISTI #
C1S746204892851
|
Chip1Stop | AD Converters (ADC) RoHS: Compliant pbFree: Yes Container: Cut Tape | 1263 |
|
$1.2900 / $2.3600 | Buy Now |
|
CHIPMALL.COM LIMITED | IC ADC 12BIT SIGMA-DELTA 10VSSOP | 10053 |
|
$0.5630 / $0.8733 | Buy Now |
|
LCSC | 2V5.5V 12 3300Hz I2C VSSOP-10-0.5mm Analog to Digital Converters (ADC) ROHS | 7906 |
|
$0.9037 / $1.3345 | Buy Now |
|
MacroQuest Electronics | ISO 9001: 2015, ISO 14001:2015, ISO 45001:2018 | 9291 |
|
$1.1900 / $1.5700 | Buy Now |
|
New Advantage Corporation | IC-1015 ADC 12BIT I2C 3.3KSPS 10MSOP RoHS: Compliant Min Qty: 1 Package Multiple: 100 | 1421 |
|
$3.2600 / $3.4900 | Buy Now |
|
Win Source Electronics | IC ADC 12BIT I2C 3.3KSPS 10MSOP | 54900 |
|
$0.5320 / $0.6870 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADS1015IDGSR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
ADS1015IDGSR
Texas Instruments
12-bit, 3.3-kSPS, 4-channel, delta-sigma ADC with PGA, oscillator, VREF, comparator and I<sup>2</sup>C 10-VSSOP -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | MSOP | |
Package Description | GREEN, PLASTIC, MSOP-10 | |
Pin Count | 10 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog Input Voltage-Max | 5.5 V | |
Analog Input Voltage-Min | -4.096 V | |
Conversion Time-Max | 303.03 µs | |
Converter Type | ADC, DELTA-SIGMA | |
JESD-30 Code | S-PDSO-G10 | |
JESD-609 Code | e4 | |
Length | 3 mm | |
Linearity Error-Max (EL) | 0.0122% | |
Moisture Sensitivity Level | 2 | |
Number of Analog In Channels | 4 | |
Number of Bits | 12 | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | 2'S COMPLEMENT BINARY | |
Output Format | SERIAL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP10,.19,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Sample Rate | 0.0033 MHz | |
Seated Height-Max | 1.1 mm | |
Supply Current-Max | 0.3 mA | |
Supply Voltage-Min | 2 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for ADS1015IDGSR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADS1015IDGSR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ADS1015IDGST | Texas Instruments | $2.8065 | 12-bit, 3.3-kSPS, 4-channel, delta-sigma ADC with PGA, oscillator, VREF, comparator and I2C 10-VSSOP -40 to 125 | ADS1015IDGSR vs ADS1015IDGST |
ADS1015QDGSRQ1 | Texas Instruments | Check for Price | Automotive 12-Bit 3.3kSPS 4-Ch Delta-Sigma ADC With PGA, Oscillator, VREF, Comparator, and I2C 10-VSSOP -40 to 125 | ADS1015IDGSR vs ADS1015QDGSRQ1 |