Part Details for ADS02908MR-R by Projects Unlimited
Overview of ADS02908MR-R by Projects Unlimited
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ADS02908MR-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96K6200
|
Newark | Loudspeaker, Mini, Transducer Function:Speaker, Power Rating Rms:200Mw, Impedance:8Ohm, Sensitivity (Db):88Db, Resonant Frequency:650Hz, Frequency Response Min:650Hz, Frequency Response Max:4000Hz, Product Range:-, Svhc:No Svhc Rohs Compliant: Yes |Projects Unlimited ADS02908MR-R Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.4900 / $2.9800 | Buy Now |