Part Details for ADS-21PC by DATEL Inc
Overview of ADS-21PC by DATEL Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Part Details for ADS-21PC
ADS-21PC CAD Models
ADS-21PC Part Data Attributes:
|
ADS-21PC
DATEL Inc
Buy Now
Datasheet
|
Compare Parts:
ADS-21PC
DATEL Inc
ADC Subsystem, 12-Bit, 1 Func, Parallel, Word Access, Hybrid, CDIP46, DIP-46
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | DATEL INC | |
Part Package Code | DIP | |
Package Description | DIP, DIP46,1.3 | |
Pin Count | 46 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Analog Input Voltage-Max | 15 V | |
Analog Input Voltage-Min | -15 V | |
Conversion Time-Max | 0.77 µs | |
Converter Type | ADC SUBSYSTEM | |
JESD-30 Code | R-CDIP-P46 | |
JESD-609 Code | e0 | |
Linearity Error-Max (EL) | 0.0125% | |
Negative Supply Voltage-Nom | -15 V | |
Number of Analog In Channels | 1 | |
Number of Bits | 12 | |
Number of Functions | 1 | |
Number of Terminals | 46 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Bit Code | BINARY, OFFSET BINARY, COMPLEMENTARY BINARY, COMPLEMENTARY OFFSET BINARY | |
Output Format | PARALLEL, WORD | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DIP | |
Package Equivalence Code | DIP46,1.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Sample Rate | 1.3 MHz | |
Sample and Hold / Track and Hold | SAMPLE | |
Seated Height-Max | 7.62 mm | |
Supply Current-Max | 95 mA | |
Supply Voltage-Nom | 15 V | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | PIN/PEG | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 33.02 mm |
Alternate Parts for ADS-21PC
This table gives cross-reference parts and alternative options found for ADS-21PC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADS-21PC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADS-21PC | ADC Subsystem, 12-Bit, 1 Func, Parallel, Word Access, CDIP46, DIP-46 | C&D Technologies Inc | ADS-21PC vs ADS-21PC |
ADS-21PC | ADC Subsystem, 12-Bit, 1 Func, Parallel, Word Access, CDIP46, DIP-46 | Murata Power Solutions | ADS-21PC vs ADS-21PC |