Part Details for ADRV9010BBCZ-A by Analog Devices Inc
Overview of ADRV9010BBCZ-A by Analog Devices Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Smart Cities
Price & Stock for ADRV9010BBCZ-A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Analog Devices Inc | 4R4T2O TDD Lead M-MIMO Min Qty: 1 Package Multiple: 119 | 0 |
|
$1,020.7800 | Buy Now |
Part Details for ADRV9010BBCZ-A
ADRV9010BBCZ-A CAD Models
ADRV9010BBCZ-A Part Data Attributes:
|
ADRV9010BBCZ-A
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADRV9010BBCZ-A
Analog Devices Inc
ADRV9010BBCZ-A
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | CSPBGA-289 | |
Pin Count | 289 | |
Manufacturer Package Code | BC-289-3 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
JESD-30 Code | S-PBGA-B289 | |
Length | 14 mm | |
Number of Functions | 1 | |
Number of Terminals | 289 | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFBGA | |
Package Equivalence Code | BGA289,17X17,32 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 1.43 mm | |
Supply Voltage-Nom | 1 V | |
Surface Mount | YES | |
Telecom IC Type | RF AND BASEBAND CIRCUIT | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 14 mm |