-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Integrated Dual RF Tx, Rx, and Observation Rx
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADRV9009BBCZ-REEL | Analog Devices | Integrated Dual RF Rx/Tx/ORx | |
ADRV9009BBCZ | Analog Devices | Integrated Dual RF Rx/Tx/ORx | |
74AC521SC REEL | Rochester Electronics LLC | 74AC521 - Identity Comparator, AC Series, 8-Bit, Inverted Output, CMOS |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-ADRV9009BBCZ-REELTR-ND
|
DigiKey | RF TXRX MODULE CELL SMD Min Qty: 1500 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$512.0000 | Buy Now |
DISTI #
584-ADRV9009BBCZREEL
|
Mouser Electronics | RF Transceiver Integrated Dual RF Rx/Tx/ORx RoHS: Compliant | 0 |
|
$512.0000 | Order Now |
|
Analog Devices Inc | Integrated Dual RF Rx/Tx/ORx Min Qty: 1500 Package Multiple: 1500 | 0 |
|
$409.6000 / $512.0000 | Buy Now |
DISTI #
ADRV9009BBCZRL
|
Richardson RFPD | MULTI-FUNCTION TRANSCEIVER RoHS: Compliant Min Qty: 1500 | 0 |
|
$522.2400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADRV9009BBCZ-REEL
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADRV9009BBCZ-REEL
Analog Devices Inc
Integrated Dual RF Tx, Rx, and Observation Rx
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | CSBGA-196 | |
Pin Count | 196 | |
Manufacturer Package Code | BC-196-13 | |
Reach Compliance Code | compliant | |
ECCN Code | 5A991.B | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 2018-06-08 | |
Samacsys Manufacturer | Analog Devices | |
JESD-30 Code | S-PBGA-B196 | |
JESD-609 Code | e1 | |
Length | 12 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 196 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFBGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.27 mm | |
Supply Voltage-Nom | 1.3 V | |
Surface Mount | YES | |
Telecom IC Type | TELECOM CIRCUIT | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 12 mm |