-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
ADRV9004BBCZ
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADRV9004BBCZ-RL | Analog Devices | 2x2 Radio Transceiver | |
ADRV9004BBCZ | Analog Devices | 2x2 Radio Transceiver |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49AK8856
|
Newark | Rf Transceiver, 30Mhz To 6Ghz, Cspbga, Data Rate:61.44Mbps, Rf/If Modulation:-, Frequency Min:30Mhz, Frequency Max:6Ghz, Receiving Current:-, Rf Ic Case Style:Cspbga, No. Of Pins:196Pins, Supply Voltage Min:950Mv, Sensitivity Dbm:-Rohs Compliant: Yes |Analog Devices ADRV9004BBCZ RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 61 |
|
$360.1300 / $399.4200 | Buy Now |
DISTI #
505-ADRV9004BBCZ-ND
|
DigiKey | IC RF TXRX 196CSPBGA Min Qty: 1 Lead time: 10 Weeks Container: Tray |
2 In Stock |
|
$362.8728 / $457.2700 | Buy Now |
DISTI #
584-ADRV9004BBCZ
|
Mouser Electronics | RF Transceiver 2x2 Radio Transceiver RoHS: Compliant | 44 |
|
$391.5200 / $425.1400 | Buy Now |
DISTI #
61762941
|
Verical | RF Transceiver 1.3V/1.8V 196-Pin CSP-BGA Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 51656 |
|
$336.9700 | Buy Now |
DISTI #
ADRV9004BBCZ
|
Richardson RFPD | MULTI-FUNCTION TRANSCEIVER RoHS: Compliant Min Qty: 1 | 5 |
|
$324.1500 / $345.7500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADRV9004BBCZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADRV9004BBCZ
Analog Devices Inc
ADRV9004BBCZ
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | CSP-BGA, 196 PIN | |
Pin Count | 196 | |
Manufacturer Package Code | BC-196-16 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
JESD-30 Code | S-PBGA-B196 | |
Length | 12 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 2 | |
Number of Terminals | 196 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.25 mm | |
Supply Voltage-Nom | 1 V | |
Surface Mount | YES | |
Telecom IC Type | TELECOM CIRCUIT | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 12 mm |