Part Details for ADRV9002NP/W2/PCBZ by Analog Devices Inc
Results Overview of ADRV9002NP/W2/PCBZ by Analog Devices Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ADRV9002NP/W2/PCBZ Information
ADRV9002NP/W2/PCBZ by Analog Devices Inc is an Other Telecom IC.
Other Telecom ICs are under the broader part category of Telecommunication Circuits.
A telecommunications circuit transmits and receives information between points. Key components include transmitters, receivers, amplifiers, and multiplexers. Read more about Telecommunication Circuits on our Telecommunication Circuits part category page.
Price & Stock for ADRV9002NP/W2/PCBZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49AK8854
|
Newark | Evaluation Kit, Rf Agile Transceiver, Silicon Manufacturer:Analog Devices, Silicon Core Number:Adr... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1,878.7500 | Buy Now |
DISTI #
505-ADRV9002NP/W2/PCBZ-ND
|
DigiKey | EVAL BOARD ADRV9002 3GHZ-6GHZ Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
4 In Stock |
|
$1,919.9900 | Buy Now |
DISTI #
584-ADRV9002NPW2PCBZ
|
Mouser Electronics | RF Development Tools RF frequency range for 3GHz to 6GHz RoHS: Compliant | 6 |
|
$1,878.7500 | Buy Now |
|
Analog Devices Inc | RF frequency range for 3GHz to Package Multiple: 1 | 58 |
|
$1,919.9900 | Buy Now |
DISTI #
62442701
|
Verical | ADRV9002NP RF Transceiver Development Board RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 56 |
|
$1,932.0629 | Buy Now |
DISTI #
ADRV9002NP/W2PC
|
Richardson RFPD | WIDEBAND RF TRANSCEIVER EVAL BOARD RoHS: Compliant Min Qty: 1 | 0 |
|
$1,843.1900 | Buy Now |