-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
ADRV9002BBCZ
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ADRV9002BBCZ by Analog Devices Inc is an Other Telecom IC.
Other Telecom ICs are under the broader part category of Telecommunication Circuits.
A telecommunications circuit transmits and receives information between points. Key components include transmitters, receivers, amplifiers, and multiplexers. Read more about Telecommunication Circuits on our Telecommunication Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49AK8852
|
Newark | Rf Transceiver, 30Mhz To 6Ghz, Cspbga, Data Rate:61.44Mbps, Rf/If Modulation:-, Frequency Min:30M... more RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 64 |
|
$449.3500 / $505.0100 | Buy Now |
DISTI #
505-ADRV9002BBCZ-ND
|
DigiKey | IC RF TXRX 196CSPBGA Min Qty: 1 Lead time: 10 Weeks Container: Tray |
26 In Stock |
|
$449.3510 / $505.0100 | Buy Now |
DISTI #
584-ADRV9002BBCZ
|
Mouser Electronics | RF Transceiver 2x2 Radio Transceiver RoHS: Compliant | 75 |
|
$438.9200 / $471.0800 | Buy Now |
|
Analog Devices Inc | 2x2 Radio Transceiver Package Multiple: 1 | 6 |
|
$330.5000 / $505.0100 | Buy Now |
DISTI #
ADRV9002BBCZ
|
Richardson RFPD | MULTI-FUNCTION TRANSCEIVER RoHS: Compliant Min Qty: 1 | 0 |
|
$395.8100 / $441.3900 | Buy Now |
|
Vyrian | Telecommunications | 80 |
|
RFQ | |
|
Win Source Electronics | 2X2 RADIO TRANSCEIVER / IC RF TxRx Only 30MHz ~ 6GHz 196-TFBGA, CSPBGA | 300 |
|
$265.4930 / $296.1268 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADRV9002BBCZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADRV9002BBCZ
Analog Devices Inc
ADRV9002BBCZ
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Pin Count | 196 | |
Manufacturer Package Code | BC-196-16 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
JESD-30 Code | S-PBGA-B196 | |
Length | 12 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 196 | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFBGA | |
Package Equivalence Code | BGA196,14X14,32 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.19 mm | |
Supply Voltage-Nom | 1 V | |
Surface Mount | YES | |
Telecom IC Type | TELECOM CIRCUIT | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 12 mm |
A 4-layer PCB with a stack-up of signal-ground-power-ground is recommended. The top layer should be used for signal routing, the second layer for ground, the third layer for power, and the bottom layer for ground. This layout helps to minimize noise and ensure optimal performance.
To optimize the ADRV9002BBCZ for low power consumption, use the lowest possible clock frequency, disable unused blocks, and adjust the bias current settings. Additionally, use the power-down modes and dynamic voltage and frequency scaling to reduce power consumption.
The ADRV9002BBCZ has a maximum junction temperature of 125°C. To ensure reliable operation, it's essential to provide adequate heat sinking, use thermal interface materials, and ensure good airflow around the device. A thermal design guide is available from Analog Devices to help with thermal management.
To troubleshoot issues with the ADRV9002BBCZ, start by reviewing the device's configuration and register settings. Use the device's built-in diagnostic features, such as the error detection and correction mechanisms. Additionally, consult the device's documentation, application notes, and knowledge base articles for guidance on troubleshooting common issues.
The ADRV9002BBCZ requires calibration for optimal performance. Follow the calibration procedure outlined in the device's datasheet and user guide. This includes DC offset calibration, gain calibration, and IQ imbalance calibration. Additionally, perform testing using the device's built-in self-test features and external test equipment to ensure the device is functioning correctly.