-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
750 MHz TO 1150 MHz Quadrature Demodulator with Fractional-N PLL and VCO
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ADRF6801ACPZ-R7 by Analog Devices Inc is an RF/Microwave Modulator/Demodulator.
RF/Microwave Modulator/Demodulators are under the broader part category of RF and Microwave Components.
RF and Microwave Engineering focuses on the design and operation of devices that transmit or receive radio waves. The main distinction between RF and microwave engineering is their wavelength, which influences how energy is transmitted and used in various applications. Read more about RF and Microwave Components on our RF and Microwave part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | 750 MHz to 1150 MHz Quadrature Demodulator with Fractional-N PLL and VCO RoHS: Compliant Status: Obsolete Min Qty: 1 | 16592 |
|
$15.2200 / $19.0300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADRF6801ACPZ-R7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADRF6801ACPZ-R7
Analog Devices Inc
750 MHz TO 1150 MHz Quadrature Demodulator with Fractional-N PLL and VCO
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | LFSCP_VQ, 40 PIN | |
Pin Count | 40 | |
Manufacturer Package Code | CP-40-1 | |
Reach Compliance Code | compliant | |
ECCN Code | 5A991.B | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Input Power-Max (CW) | 16 dBm | |
JESD-609 Code | e3 | |
Modulation Technique | I/Q | |
Operating Frequency-Max | 1150 MHz | |
Operating Frequency-Min | 750 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
RF/Microwave Device Type | DEMODULATOR | |
Terminal Finish | Matte Tin (Sn) |
A good PCB layout should ensure minimal signal path lengths, proper grounding, and thermal vias to dissipate heat. A thermal pad on the bottom of the package should be connected to a solid ground plane to dissipate heat. A 4-layer PCB with a dedicated ground plane is recommended.
To minimize power consumption, ensure that the device is operated within the recommended supply voltage range, use a low-power mode when possible, and minimize the output power of the device. Additionally, consider using a low-dropout regulator (LDO) to regulate the supply voltage.
Operating the device beyond the recommended temperature range can lead to reduced performance, increased power consumption, and potentially even device failure. It's essential to ensure that the device is operated within the recommended temperature range to maintain optimal performance and reliability.
To troubleshoot common issues, start by verifying the device's operating conditions, including supply voltage, temperature, and input power. Check the PCB layout and ensure that it meets the recommended layout guidelines. Use a spectrum analyzer to measure the output power and frequency, and consult the datasheet and application notes for troubleshooting guides.
The ADRF6801ACPZ-R7 has built-in ESD protection, but it's still essential to follow proper ESD handling procedures when handling the device. Use an ESD wrist strap or mat, and ensure that the device is stored in an ESD-safe environment. Avoid touching the device's pins or exposed pads to prevent ESD damage.