Part Details for ADRF6701ACPZ by Analog Devices Inc
Overview of ADRF6701ACPZ by Analog Devices Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Medical Imaging
Telecommunications
Part Details for ADRF6701ACPZ
ADRF6701ACPZ CAD Models
ADRF6701ACPZ Part Data Attributes:
|
ADRF6701ACPZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADRF6701ACPZ
Analog Devices Inc
RF/Microwave Modulator/Demodulator, 750 MHz - 1160 MHz RF/MICROWAVE I/Q MODULATOR, 6 X 6 MM, ROHS COMPLIANT, MO-220VJJD-2, LFCSP_VQ, CP-40-1, 40 PIN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Reach Compliance Code | unknown | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Modulation Technique | I/Q | |
Operating Frequency-Max | 1160 MHz | |
Operating Frequency-Min | 750 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
RF/Microwave Device Type | MODULATOR |