-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
ADRF5473BCZ
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ADRF5473BCZ by Analog Devices Inc is an RF/Microwave Attenuator.
RF/Microwave Attenuators are under the broader part category of RF and Microwave Components.
RF and Microwave Engineering focuses on the design and operation of devices that transmit or receive radio waves. The main distinction between RF and microwave engineering is their wavelength, which influences how energy is transmitted and used in various applications. Read more about RF and Microwave Components on our RF and Microwave part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Analog Devices Inc | ADRF5730 die-on-carrier, std w Min Qty: 50 Package Multiple: 50 | 0 |
|
$98.3400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADRF5473BCZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADRF5473BCZ
Analog Devices Inc
ADRF5473BCZ
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Pin Count | 18 | |
Manufacturer Package Code | C-18-1 | |
Samacsys Manufacturer | Analog Devices | |
RF/Microwave Device Type | VARIABLE ATTENUATOR |
A good PCB layout for the ADRF5473BCZ involves keeping the input and output traces as short as possible, using a solid ground plane, and placing bypass capacitors close to the device. Additionally, it's recommended to use a 4-layer PCB with a dedicated layer for the RF signal, a layer for the ground plane, and two layers for the power supply and control signals.
To ensure proper biasing, follow the recommended biasing circuit in the datasheet, and make sure to use a stable voltage source for VCC and VEE. Also, ensure that the bias resistors are of high quality and have low thermal noise. Additionally, it's recommended to use a voltage regulator to regulate the voltage supply to the device.
The maximum power handling capability of the ADRF5473BCZ is typically limited by the device's thermal characteristics and the PCB's thermal design. According to the datasheet, the device can handle up to 2W of RF power, but this may vary depending on the specific application and operating conditions. It's recommended to perform thermal simulations and testing to determine the maximum power handling capability for a specific design.
To troubleshoot common issues with the ADRF5473BCZ, start by checking the PCB layout and ensuring that it meets the recommended layout guidelines. Next, verify that the device is properly biased and that the voltage supply is stable. Check for any signs of overheating, and ensure that the device is properly cooled. If the issue persists, try to isolate the problem by testing individual components or sections of the circuit. Consult the datasheet and application notes for additional troubleshooting guidance.
When using the ADRF5473BCZ in a high-reliability or high-temperature application, key considerations include ensuring that the device is operated within its recommended operating temperature range, using a high-reliability PCB material, and selecting components that are rated for high temperatures. Additionally, it's recommended to perform accelerated life testing and environmental testing to ensure the device meets the required reliability and performance standards.